RES 4.02K OHM 1/4W .25% 1206 - RG3216V-4021-C-T5 - Resistors
4.02K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216V-4021-C-T5
| Digi-Key Part Number | RG3216V-4021-C-T5-ND |
5000 |
1.26000 |
Extended Price
6300.00 |
| Manufacturer Part Number | RG3216V-4021-C-T5 | |||
| Description | RES 4.02K OHM 1/4W .25% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG3216V-4021-C-T5 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 4.02K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±5ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG3216V 4021 C T5 RG3216V4021CT5 |
RG3216V-4021-C-T5 Specification Sheet
RES 4.02K OHM 1/4W .25% 1206 - RG3216V-4021-C-T5 (RG3216V-4021-C-T5-ND) - Resistors
Related parts 4.02K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216V-4021-C-T5RES 4.02K OHM 1/4W .25% 1206 - RG3216V-4021-C-T5
Order 'res 4.02k ohm 1/4w .25% 1206 - RG3216V-4021-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-4021-C-T5-ND.
RES 4.02K OHM 1/4W .5% 1206 - RG3216V-4021-D-T5
Order 'res 4.02k ohm 1/4w .5% 1206 - RG3216V-4021-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-4021-D-T5-ND.
RES 4.02K OHM 1/4W .25% 1206 - RG3216N-4021-C-T5
Order 'res 4.02k ohm 1/4w .25% 1206 - RG3216N-4021-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-4021-C-T5-ND.
RES 4.02K OHM 1/4W .25% 1206 - RG3216P-4021-C-T5
Order 'res 4.02k ohm 1/4w .25% 1206 - RG3216P-4021-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-4021-C-T5-ND.
RES 4.02K OHM 1/4W .02% 1206 - RG3216V-4021-P-T1
Order 'res 4.02k ohm 1/4w .02% 1206 - RG3216V-4021-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-4021-P-T1-ND.
RES 4.02K OHM 1/4W .05% 1206 - RG3216V-4021-W-T1
Order 'res 4.02k ohm 1/4w .05% 1206 - RG3216V-4021-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-4021-W-T1-ND.
RES 40.2K OHM 1/4W .25% 1206 - RG3216N-4022-C-T5
Order 'res 40.2k ohm 1/4w .25% 1206 - RG3216N-4022-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-4022-C-T5-ND.
RES 402K OHM 1/4W .25% 1206 - RG3216N-4023-C-T5
Order 'res 402k ohm 1/4w .25% 1206 - RG3216N-4023-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-4023-C-T5-ND.
RES 40.2K OHM 1/4W .25% 1206 - RG3216P-4022-C-T5
Order 'res 40.2k ohm 1/4w .25% 1206 - RG3216P-4022-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-4022-C-T5-ND.
RES 402K OHM 1/4W .25% 1206 - RG3216P-4023-C-T5
Order 'res 402k ohm 1/4w .25% 1206 - RG3216P-4023-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-4023-C-T5-ND.
RES 4.02K OHM 1/4W .5% 1206 - RG3216N-4021-D-T5
Order 'res 4.02k ohm 1/4w .5% 1206 - RG3216N-4021-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-4021-D-T5-ND.
RES 4.02K OHM 1/4W .5% 1206 - RG3216P-4021-D-T5
Order 'res 4.02k ohm 1/4w .5% 1206 - RG3216P-4021-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-4021-D-T5-ND.
RES 4.02K OHM 1/4W .02% 1206 - RG3216N-4021-P-T1
Order 'res 4.02k ohm 1/4w .02% 1206 - RG3216N-4021-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-4021-P-T1-ND.
RES 4.02K OHM 1/4W .05% 1206 - RG3216N-4021-W-T1
Order 'res 4.02k ohm 1/4w .05% 1206 - RG3216N-4021-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-4021-W-T1-ND.
RES 40.2K OHM 1/4W .5% 1206 - RG3216N-4022-D-T5
Order 'res 40.2k ohm 1/4w .5% 1206 - RG3216N-4022-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-4022-D-T5-ND.
Options for 4.02K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216V-4021-C-T5
Send this link via E-Mail
Help With This Screen
