RES 3.9K OHM 1/4W .1% 1206 - RG3216V-3901-B-T1 - Resistors
3.90K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216V-3901-B-T1
| Digi-Key Part Number | RG3216V-3901-B-T1-ND |
1000 |
1.59600 |
Extended Price
1596.00 |
| Manufacturer Part Number | RG3216V-3901-B-T1 | |||
| Description | RES 3.9K OHM 1/4W .1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG3216V-3901-B-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 3.90K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±5ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG3216V 3901 B T1 RG3216V3901BT1 |
RG3216V-3901-B-T1 Specification Sheet
RES 3.9K OHM 1/4W .1% 1206 - RG3216V-3901-B-T1 (RG3216V-3901-B-T1-ND) - Resistors
Related parts 3.90K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216V-3901-B-T1RES 3.9K OHM 1/4W .1% 1206 - RG3216V-3901-B-T1
Order 'res 3.9k ohm 1/4w .1% 1206 - RG3216V-3901-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-3901-B-T1-ND.
RES 3.9K OHM 1/4W .02% 1206 - RG3216V-3901-P-T1
Order 'res 3.9k ohm 1/4w .02% 1206 - RG3216V-3901-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-3901-P-T1-ND.
RES 3.9K OHM 1/4W .05% 1206 - RG3216V-3901-W-T1
Order 'res 3.9k ohm 1/4w .05% 1206 - RG3216V-3901-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-3901-W-T1-ND.
RES 3.9K OHM 1/10W .02% 0603 - RG1608V-392-P-T1
Order 'res 3.9k ohm 1/10w .02% 0603 - RG1608V-392-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1608V3.9KPCT-ND.
RES 3.9K OHM 1/10W .02% 0603 - RG1608V-392-P-T1
Order 'res 3.9k ohm 1/10w .02% 0603 - RG1608V-392-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1608V3.9KPDKR-ND.
RES 3.9K OHM 1/10W .02% 0603 - RG1608V-392-P-T1
Order 'res 3.9k ohm 1/10w .02% 0603 - RG1608V-392-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V3.9KPTR-ND.
RES 3.9K OHM 1/8W .02% 0805 - RG2012V-392-P-T1
Order 'res 3.9k ohm 1/8w .02% 0805 - RG2012V-392-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG2012V3.9KPCT-ND.
RES 3.9K OHM 1/8W .02% 0805 - RG2012V-392-P-T1
Order 'res 3.9k ohm 1/8w .02% 0805 - RG2012V-392-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG2012V3.9KPDKR-ND.
RES 3.9K OHM 1/8W .02% 0805 - RG2012V-392-P-T1
Order 'res 3.9k ohm 1/8w .02% 0805 - RG2012V-392-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V3.9KPTR-ND.
RES 3.9K OHM 1/16W .1% 0402 - RG1005N-392-B-T1
Order 'res 3.9k ohm 1/16w .1% 0402 - RG1005N-392-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-392-B-T1-ND.
RES 3.9K OHM 1/16W .1% 0402 - RG1005N-392-B-T5
Order 'res 3.9k ohm 1/16w .1% 0402 - RG1005N-392-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-392-B-T5-ND.
RES 3.9K OHM 1/16W .25% 0402 - RG1005N-392-C-T10
Order 'res 3.9k ohm 1/16w .25% 0402 - RG1005N-392-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-392-C-T10-ND.
RES 3.9K OHM 1/16W .5% 0402 - RG1005N-392-D-T10
Order 'res 3.9k ohm 1/16w .5% 0402 - RG1005N-392-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-392-D-T10-ND.
RES 3.9K OHM 1/16W .05% 0402 - RG1005N-392-W-T1
Order 'res 3.9k ohm 1/16w .05% 0402 - RG1005N-392-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-392-W-T1-ND.
RES 3.9K OHM 1/16W .05% 0402 - RG1005N-392-W-T5
Order 'res 3.9k ohm 1/16w .05% 0402 - RG1005N-392-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-392-W-T5-ND.
Options for 3.90K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216V-3901-B-T1
Send this link via E-Mail
Help With This Screen
