CARD EJECTOR 1/16"SLOT .250" WHT - CP-36 WE - Boxes, Enclosures, Racks
| Digi-Key Part Number | 492-1026-ND |
1000 |
.18620 |
Extended Price
186.20 |
| Manufacturer Part Number | CP-36 WE | |||
| Description | CARD EJECTOR 1/16"SLOT .250" WHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CP-36 WE |
| Vendor | Bivar Inc |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Ejector |
| For Use With/Related Products | Spring Pins |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CP 36 WE CP36 WE 492 1026 ND 4921026ND 492-1026 |
CP-36 WE Specification Sheet
CARD EJECTOR 1/16"SLOT .250" WHT - CP-36 WE (492-1026-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CARD EJECTOR 1/16"SLOT .250" WHT - CP-36 WE
Order 'card ejector 1/16"slot .250" wht - CP-36 WE' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1026-ND.
CARD EJECTOR 1/16"SLOT .250" WHT - CP-26 WE
Order 'card ejector 1/16"slot .250" wht - CP-26 WE' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1025-ND.
CARD EJECTOR 1/16"SLOT .375" WHT - CP-06 WE
Order 'card ejector 1/16"slot .375" wht - CP-06 WE' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1024-ND.
CARD EJECTOR 1/16" FLAT TOP WHT - LP-36 WE
Order 'card ejector 1/16" flat top wht - LP-36 WE' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1028-ND.
CARD EJECTOR 1/16" RAISE TOP WHT - LP-06 WE
Order 'card ejector 1/16" raise top wht - LP-06 WE' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1027-ND.
TAPE VINYL FOAM 1/16 X 1.5" WHT - 4416W-1.5"X36YD
Order 'tape vinyl foam 1/16 x 1.5" wht - 4416W-1.5"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4416W-1.5"X36YD-ND.
IC 1:16 DESERIALIZER 64-TQFP - MAX3880ECB+D
Order 'ic 1:16 deserializer 64-tqfp - MAX3880ECB+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3880ECB+D-ND.
IC 1:16 DESERIALIZER 64-TQFP - MAX3880ECB+TD
Order 'ic 1:16 deserializer 64-tqfp - MAX3880ECB+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3880ECB+TD-ND.
IC 1:16 DESERIALIZER 64-TQFP - MAX3885ECB+D
Order 'ic 1:16 deserializer 64-tqfp - MAX3885ECB+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3885ECB+D-ND.
IC 1:16 DESERIALIZER 64-TQFP - MAX3885ECB+TD
Order 'ic 1:16 deserializer 64-tqfp - MAX3885ECB+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3885ECB+TD-ND.
TAPE VINYL FOAM 1/16 X 1/2" WHT - 4416W-1/2"X36YD
Order 'tape vinyl foam 1/16 x 1/2" wht - 4416W-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4416W-1/2"X36YD-ND.
TAPE VINYL FOAM 1/16 X 1/4" WHT - 4416W-1/4"X36YD
Order 'tape vinyl foam 1/16 x 1/4" wht - 4416W-1/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4416W-1/4"X36YD-ND.
TAPE VINYL FOAM 1/16 X 3/4" WHT - 4416W-3/4"X36YD
Order 'tape vinyl foam 1/16 x 3/4" wht - 4416W-3/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4416W-3/4"X36YD-ND.
TAPE VINYL FOAM 1/16 X 3/8" WHT - 4416W-3/8"X36YD
Order 'tape vinyl foam 1/16 x 3/8" wht - 4416W-3/8"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4416W-3/8"X36YD-ND.
TAPE POLY FOAM 1/16 X 1" WHT - 4466W-1"X36YD
Order 'tape poly foam 1/16 x 1" wht - 4466W-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4466W-1"X36YD-ND.
Send this link via E-Mail
Help With This Screen
