Keywords:





RES 3.65K OHM 1/4W .25% 1206 - RG3216V-3651-C-T5 - Resistors

3.65K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216V-3651-C-T5

Digi-Key Part Number RG3216V-3651-C-T5-ND
Price Break
5000
Unit Price
1.26000
Extended Price
6300.00
Manufacturer Part NumberRG3216V-3651-C-T5
DescriptionRES 3.65K OHM 1/4W .25% 1206
Quantity Available Non-Stock
All prices are in USD

Purchase 3.65K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216V-3651-C-T5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3.65K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216V-3651-C-T5
Technical/Catalog InformationRG3216V-3651-C-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms3.65K
Power (Watts)0.25W, 1/4W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±5ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG3216V 3651 C T5
RG3216V3651CT5

RG3216V-3651-C-T5 Specification Sheet

Image of RES 3.65K OHM 1/4W .25% 1206 - RG3216V-3651-C-T5

RES 3.65K OHM 1/4W .25% 1206 - RG3216V-3651-C-T5 (RG3216V-3651-C-T5-ND) - Resistors

Related parts 3.65K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216V-3651-C-T5
RES 3.65K OHM 1/4W .25% 1206 - RG3216V-3651-C-T5
 Order 'res 3.65k ohm 1/4w .25% 1206 - RG3216V-3651-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-3651-C-T5-ND.
RES 3.65K OHM 1/4W .5% 1206 - RG3216V-3651-D-T5
 Order 'res 3.65k ohm 1/4w .5% 1206 - RG3216V-3651-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-3651-D-T5-ND.
RES 3.65K OHM 1/4W .25% 1206 - RG3216N-3651-C-T5
 Order 'res 3.65k ohm 1/4w .25% 1206 - RG3216N-3651-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-3651-C-T5-ND.
RES 3.65K OHM 1/4W .25% 1206 - RG3216P-3651-C-T5
 Order 'res 3.65k ohm 1/4w .25% 1206 - RG3216P-3651-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-3651-C-T5-ND.
RES 3.65K OHM 1/4W .5% 1206 - RG3216N-3651-D-T5
 Order 'res 3.65k ohm 1/4w .5% 1206 - RG3216N-3651-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-3651-D-T5-ND.
RES 3.65K OHM 1/4W .5% 1206 - RG3216P-3651-D-T5
 Order 'res 3.65k ohm 1/4w .5% 1206 - RG3216P-3651-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-3651-D-T5-ND.
RES 3.65K OHM 1/4W .02% 1206 - RG3216V-3651-P-T1
 Order 'res 3.65k ohm 1/4w .02% 1206 - RG3216V-3651-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-3651-P-T1-ND.
RES 3.65K OHM 1/4W .05% 1206 - RG3216V-3651-W-T1
 Order 'res 3.65k ohm 1/4w .05% 1206 - RG3216V-3651-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-3651-W-T1-ND.
RES 36.5K OHM 1/4W .25% 1206 - RG3216N-3652-C-T5
 Order 'res 36.5k ohm 1/4w .25% 1206 - RG3216N-3652-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-3652-C-T5-ND.
RES 365K OHM 1/4W .25% 1206 - RG3216N-3653-C-T5
 Order 'res 365k ohm 1/4w .25% 1206 - RG3216N-3653-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-3653-C-T5-ND.
RES 36.5K OHM 1/4W .25% 1206 - RG3216P-3652-C-T5
 Order 'res 36.5k ohm 1/4w .25% 1206 - RG3216P-3652-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-3652-C-T5-ND.
RES 365K OHM 1/4W .25% 1206 - RG3216P-3653-C-T5
 Order 'res 365k ohm 1/4w .25% 1206 - RG3216P-3653-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-3653-C-T5-ND.
RES 3.65K OHM 1/4W .02% 1206 - RG3216N-3651-P-T1
 Order 'res 3.65k ohm 1/4w .02% 1206 - RG3216N-3651-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-3651-P-T1-ND.
RES 3.65K OHM 1/4W .05% 1206 - RG3216N-3651-W-T1
 Order 'res 3.65k ohm 1/4w .05% 1206 - RG3216N-3651-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-3651-W-T1-ND.
RES 36.5K OHM 1/4W .5% 1206 - RG3216N-3652-D-T5
 Order 'res 36.5k ohm 1/4w .5% 1206 - RG3216N-3652-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-3652-D-T5-ND.

Options for 3.65K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216V-3651-C-T5
Send this link via E-Mail
Help With This Screen

RES 3.65K OHM 1/4W .25% 1206 - RG3216V-3651-C-T5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 3.65K OHM 1/4W .25% 1206 - RG3216P-3651-C-T5 Next: RES 3.65K OHM 1/4W .5 AXIAL - RN 1/4 T1 3.65K 0.5% R
RES 3.65K OHM 1/4W .25% 1206 - RG3216V-3651-C-T5