RES 3.48K OHM 1/8W .02% 1206 - RG3216V-3481-P-T1
| Digi-Key Part Number | RG3216V-3481-P-T1-ND |
1000 |
3.20000 |
Extended Price
3200.00 |
| Manufacturer Part Number | RG3216V-3481-P-T1 | |||
| Description | RES 3.48K OHM 1/8W .02% 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG3216V-3481-P-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 3.48K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.02% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±5ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG3216V 3481 P T1 RG3216V3481PT1 |
RG3216V-3481-P-T1 Specification Sheet
RES 3.48K OHM 1/8W .02% 1206 - RG3216V-3481-P-T1 (RG3216V-3481-P-T1-ND)
Related parts:RES 3.48K OHM 1/8W .02% 1206 - RG3216V-3481-P-T1
Order 'res 3.48k ohm 1/8w .02% 1206 - RG3216V-3481-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-3481-P-T1-ND.
RES 3.48K OHM 1/8W .02% 1206 - RG3216N-3481-P-T1
Order 'res 3.48k ohm 1/8w .02% 1206 - RG3216N-3481-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-3481-P-T1-ND.
RES 3.48K OHM 1/8W .02% 1206 - RG3216P-3481-P-T1
Order 'res 3.48k ohm 1/8w .02% 1206 - RG3216P-3481-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-3481-P-T1-ND.
RES 100 OHM 1/8W .02% 1206 - RG3216V-1000-P-T1
Order 'res 100 ohm 1/8w .02% 1206 - RG3216V-1000-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-1000-P-T1-ND.
RES 1.0K OHM 1/8W .02% 1206 - RG3216V-1001-P-T1
Order 'res 1.0k ohm 1/8w .02% 1206 - RG3216V-1001-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-1001-P-T1-ND.
RES 10.0K OHM 1/8W .02% 1206 - RG3216V-1002-P-T1
Order 'res 10.0k ohm 1/8w .02% 1206 - RG3216V-1002-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-1002-P-T1-ND.
RES 102 OHM 1/8W .02% 1206 - RG3216V-1020-P-T1
Order 'res 102 ohm 1/8w .02% 1206 - RG3216V-1020-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-1020-P-T1-ND.
RES 1.02K OHM 1/8W .02% 1206 - RG3216V-1021-P-T1
Order 'res 1.02k ohm 1/8w .02% 1206 - RG3216V-1021-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-1021-P-T1-ND.
RES 10.2K OHM 1/8W .02% 1206 - RG3216V-1022-P-T1
Order 'res 10.2k ohm 1/8w .02% 1206 - RG3216V-1022-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-1022-P-T1-ND.
RES 105 OHM 1/8W .02% 1206 - RG3216V-1050-P-T1
Order 'res 105 ohm 1/8w .02% 1206 - RG3216V-1050-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-1050-P-T1-ND.
RES 1.05K OHM 1/8W .02% 1206 - RG3216V-1051-P-T1
Order 'res 1.05k ohm 1/8w .02% 1206 - RG3216V-1051-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-1051-P-T1-ND.
RES 10.5K OHM 1/8W .02% 1206 - RG3216V-1052-P-T1
Order 'res 10.5k ohm 1/8w .02% 1206 - RG3216V-1052-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-1052-P-T1-ND.
RES 107 OHM 1/8W .02% 1206 - RG3216V-1070-P-T1
Order 'res 107 ohm 1/8w .02% 1206 - RG3216V-1070-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-1070-P-T1-ND.
RES 1.07K OHM 1/8W .02% 1206 - RG3216V-1071-P-T1
Order 'res 1.07k ohm 1/8w .02% 1206 - RG3216V-1071-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-1071-P-T1-ND.
RES 10.7K OHM 1/8W .02% 1206 - RG3216V-1072-P-T1
Order 'res 10.7k ohm 1/8w .02% 1206 - RG3216V-1072-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-1072-P-T1-ND.
Send this link via E-Mail
Help With This Screen