RES 3.48K OHM 1/4W .1% 1206 - RG3216V-3481-B-T5 - Resistors
| Digi-Key Part Number | RG3216V-3481-B-T5-ND |
5000 |
1.59600 |
Extended Price
7980.00 |
| Manufacturer Part Number | RG3216V-3481-B-T5 | |||
| Description | RES 3.48K OHM 1/4W .1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG3216V-3481-B-T5 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 3.48K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±5ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG3216V 3481 B T5 RG3216V3481BT5 |
RG3216V-3481-B-T5 Specification Sheet
RES 3.48K OHM 1/4W .1% 1206 - RG3216V-3481-B-T5 (RG3216V-3481-B-T5-ND) - Resistors
Related parts Resistors :RES 3.48K OHM 1/4W .25% 1206 - RG3216V-3481-C-T5
Order 'res 3.48k ohm 1/4w .25% 1206 - RG3216V-3481-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-3481-C-T5-ND.
RES 3.48K OHM 1/4W .5% 1206 - RG3216V-3481-D-T5
Order 'res 3.48k ohm 1/4w .5% 1206 - RG3216V-3481-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-3481-D-T5-ND.
RES 3.48K OHM 1/4W .25% 1206 - RG3216N-3481-C-T5
Order 'res 3.48k ohm 1/4w .25% 1206 - RG3216N-3481-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-3481-C-T5-ND.
RES 3.48K OHM 1/4W .5% 1206 - RG3216N-3481-D-T5
Order 'res 3.48k ohm 1/4w .5% 1206 - RG3216N-3481-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-3481-D-T5-ND.
RES 3.48K OHM 1/4W .25% 1206 - RG3216P-3481-C-T5
Order 'res 3.48k ohm 1/4w .25% 1206 - RG3216P-3481-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-3481-C-T5-ND.
RES 3.48K OHM 1/4W .5% 1206 - RG3216P-3481-D-T5
Order 'res 3.48k ohm 1/4w .5% 1206 - RG3216P-3481-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-3481-D-T5-ND.
RES 3.48K OHM 1/4W .02% 1206 - RG3216V-3481-P-T1
Order 'res 3.48k ohm 1/4w .02% 1206 - RG3216V-3481-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-3481-P-T1-ND.
RES 3.48K OHM 1/4W .05% 1206 - RG3216V-3481-W-T1
Order 'res 3.48k ohm 1/4w .05% 1206 - RG3216V-3481-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-3481-W-T1-ND.
RES 348K OHM 3/4W 1% 2010 SMD - ERJ-12SF3483U
Order 'res 348k ohm 3/4w 1% 2010 smd - ERJ-12SF3483U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P348KACCT-ND.
RES 3.48K OHM 3/4W 1% 2010 SMD - ERJ-12SF3481U
Order 'res 3.48k ohm 3/4w 1% 2010 smd - ERJ-12SF3481U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.48KACCT-ND.
RES 34.8K OHM 3/4W 1% 2010 SMD - ERJ-12SF3482U
Order 'res 34.8k ohm 3/4w 1% 2010 smd - ERJ-12SF3482U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P34.8KACCT-ND.
RES 3.48K OHM 3/4W 1% 2010 SMD - ERJ-12SF3481U
Order 'res 3.48k ohm 3/4w 1% 2010 smd - ERJ-12SF3481U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.48KACTR-ND.
RES 34.8K OHM 3/4W 1% 2010 SMD - ERJ-12SF3482U
Order 'res 34.8k ohm 3/4w 1% 2010 smd - ERJ-12SF3482U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P34.8KACTR-ND.
RES 348K OHM 3/4W 1% 2010 SMD - ERJ-12SF3483U
Order 'res 348k ohm 3/4w 1% 2010 smd - ERJ-12SF3483U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P348KACTR-ND.
RES 34.8K OHM 3/4W 1% 2010 SMD - RMCF 1/2 34.8K 1% R
Order 'res 34.8k ohm 3/4w 1% 2010 smd - RMCF 1/2 34.8K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/234.8KFR-ND.
Send this link via E-Mail
Help With This Screen
