CAPACITOR TANT 22UF 6.3V 10% SMD - T491C226K006AS
| Digi-Key Part Number | 399-1555-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T491C226K006AS | |||
| Description | CAPACITOR TANT 22UF 6.3V 10% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T491C226K006AS |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.800 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T491C226K006AS T491C226K006AS 399 1555 1 ND 39915551ND 399-1555-1 |
T491C226K006AS Specification Sheet
CAPACITOR TANT 22UF 6.3V 10% SMD - T491C226K006AS (399-1555-1-ND)
Related parts :CAPACITOR TANT 22UF 6.3V 10% SMD - T491C226K006AS
Order 'capacitor tant 22uf 6.3v 10% smd - T491C226K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1555-1-ND.
CAPACITOR TANT 22UF 6.3V 10% SMD - T491C226K006AS
Order 'capacitor tant 22uf 6.3v 10% smd - T491C226K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1555-6-ND.
CAPACITOR TANT 22UF 6.3V 10% SMD - T491B226K006AS
Order 'capacitor tant 22uf 6.3v 10% smd - T491B226K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1554-1-ND.
CAPACITOR TANT 22UF 6.3V 10% SMD - T491C226K006AS
Order 'capacitor tant 22uf 6.3v 10% smd - T491C226K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1555-2-ND.
CAPACITOR TANT 22UF 6.3V 10% SMD - T491B226K006AT
Order 'capacitor tant 22uf 6.3v 10% smd - T491B226K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3716-1-ND.
CAPACITOR TANT 22UF 6.3V 10% SMD - T491C226K006AT
Order 'capacitor tant 22uf 6.3v 10% smd - T491C226K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3742-1-ND.
CAPACITOR TANT 22UF 6.3V 10% SMD - T491B226K006AT
Order 'capacitor tant 22uf 6.3v 10% smd - T491B226K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3716-6-ND.
CAPACITOR TANT 22UF 6.3V 10% SMD - T491C226K006AT
Order 'capacitor tant 22uf 6.3v 10% smd - T491C226K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3742-6-ND.
CAPACITOR TANT 10UF 6.3V 10% SMD - T491A106K006AS
Order 'capacitor tant 10uf 6.3v 10% smd - T491A106K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1551-1-ND.
CAPACITOR TANT 10UF 6.3V 10% SMD - T491B106K006AS
Order 'capacitor tant 10uf 6.3v 10% smd - T491B106K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1553-1-ND.
CAPACITOR TANT 22UF 6.3V 10% SMD - T491B226K006AS
Order 'capacitor tant 22uf 6.3v 10% smd - T491B226K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1554-2-ND.
CAPACITOR TANT 47UF 6.3V 10% SMD - T491C476K006AS
Order 'capacitor tant 47uf 6.3v 10% smd - T491C476K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1556-1-ND.
CAPACITOR TANT 47UF 6.3V 10% SMD - T491C476K006AS
Order 'capacitor tant 47uf 6.3v 10% smd - T491C476K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1556-6-ND.
CAPACITOR TANT 68UF 6.3V 10% SMD - T491C686K006AS
Order 'capacitor tant 68uf 6.3v 10% smd - T491C686K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1557-1-ND.
CAPACITOR TANT 68UF 6.3V 10% SMD - T491C686K006AS
Order 'capacitor tant 68uf 6.3v 10% smd - T491C686K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1557-6-ND.
Send this link via E-Mail
Help With This Screen
