CAPACITOR TANT 68UF 4V 10% SMD - T491D686K004AS
| Digi-Key Part Number | 399-1549-1-ND |
1 10 100 |
.65000 .56500 .49320 |
Extended Price
0.65 5.65 49.32 |
| Manufacturer Part Number | T491D686K004AS | |||
| Description | CAPACITOR TANT 68UF 4V 10% SMD | |||
| Quantity Available | 241 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | T491D686K004AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 7343-31 |
| Capacitance | 68.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 4.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 800.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 2.800 mm [Max] |
| Packaging | Cut Tape |
| Length | 7.300 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 2.700 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | D |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| F | 2.400 mm [Typ] |
| H | 2.800 mm [Max] |
| L | 7.300 mm [Typ] |
| S | 1.300 mm [Typ] |
| W | 4.300 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491D686K004AS T491D686K004AS 399 1549 1 ND 39915491ND 399-1549-1 |
T491D686K004AS Specification Sheet
CAPACITOR TANT 68UF 4V 10% SMD - T491D686K004AS (399-1549-1-ND)
Related parts:CAPACITOR TANT 68UF 4V 10% SMD - T491D686K004AS
Order 'capacitor tant 68uf 4v 10% smd - T491D686K004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1549-1-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T491D686K004AS
Order 'capacitor tant 68uf 4v 10% smd - T491D686K004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1549-2-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T491D686K004AS
Order 'capacitor tant 68uf 4v 10% smd - T491D686K004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1549-6-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T491A686K004AS
Order 'capacitor tant 68uf 4v 10% smd - T491A686K004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3338-1-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T491A686K004AS
Order 'capacitor tant 68uf 4v 10% smd - T491A686K004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3338-2-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T494A686K004AS
Order 'capacitor tant 68uf 4v 10% smd - T494A686K004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3343-1-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T494A686K004AS
Order 'capacitor tant 68uf 4v 10% smd - T494A686K004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3343-2-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T491A686K004AT
Order 'capacitor tant 68uf 4v 10% smd - T491A686K004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3701-1-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T491A686K004AT
Order 'capacitor tant 68uf 4v 10% smd - T491A686K004AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3701-2-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T491D686K004AT
Order 'capacitor tant 68uf 4v 10% smd - T491D686K004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3801-1-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T491D686K004AT
Order 'capacitor tant 68uf 4v 10% smd - T491D686K004AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3801-2-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T494A686K004AT
Order 'capacitor tant 68uf 4v 10% smd - T494A686K004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3829-1-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T494A686K004AT
Order 'capacitor tant 68uf 4v 10% smd - T494A686K004AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3829-2-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T491A686K004AT
Order 'capacitor tant 68uf 4v 10% smd - T491A686K004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3701-6-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T491D686K004AT
Order 'capacitor tant 68uf 4v 10% smd - T491D686K004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3801-6-ND.
Send this link via E-Mail
Help With This Screen