0.33µF Tantalum Capacitor Kemet Axial 50V T322B334K050AS
CAPACITOR TANT .33UF 50V 10% AXL - T322B334K050AS - Capacitors
| Digi-Key Part Number | 399-1537-ND |
250 |
.71912 |
Extended Price
179.78 |
| Manufacturer Part Number | T322B334K050AS | |||
| Description | CAPACITOR TANT .33UF 50V 10% AXL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.33µF Tantalum Capacitor Kemet Axial 50V T322B334K050AS
| Technical/Catalog Information | T322B334K050AS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 0.33µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 15.00 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Molded |
| Package / Case | Axial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T322B334K050AS T322B334K050AS 399 1537 ND 3991537ND 399-1537 |
T322B334K050AS Specification Sheet
CAPACITOR TANT .33UF 50V 10% AXL - T322B334K050AS (399-1537-ND) - Capacitors
Related parts 0.33µF Tantalum Capacitor Kemet Axial 50V T322B334K050AS0.33µF Tantalum Capacitor Kemet Axial 50V T322B334K050AS
Order 'capacitor tant .33uf 50v 10% axl - T322B334K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1537-ND.
3.3µF Tantalum Capacitor Kemet Axial 50V T322D335K050AS
Order 'capacitor tant 3.3uf 50v 10% axl - T322D335K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1543-ND.
0.33µF Tantalum Capacitor Kemet Axial 50V T322B334K050AT
Order 'capacitor tant .33uf 50v 10% axl - T322B334K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4613-ND.
3.3µF Tantalum Capacitor Kemet Axial 50V T322D335K050AT
Order 'capacitor tant 3.3uf 50v 10% axl - T322D335K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4619-ND.
3.3µF Tantalum Capacitor AVX Corporation Axial 50V TAAB335K050G
Order 'capacitor tant 3.3uf 50v 10% axl - TAAB335K050G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAB335K050G-ND.
1.0µF Tantalum Capacitor Kemet Axial 50V T322B105K050AS
Order 'capacitor tant 1.0uf 50v 10% axl - T322B105K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1540-ND.
10µF Tantalum Capacitor Kemet Axial 50V T322E106K050AS
Order 'capacitor tant 10uf 50v 10% axl - T322E106K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1546-ND.
1.0µF Tantalum Capacitor Kemet Axial 50V T322B105K050AT
Order 'capacitor tant 1.0uf 50v 10% axl - T322B105K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4616-ND.
10µF Tantalum Capacitor Kemet Axial 50V T322E106K050AT
Order 'capacitor tant 10uf 50v 10% axl - T322E106K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4622-ND.
0.33µF Tantalum Capacitor Kemet Radial 50V T356A334K050AS
Order 'capacitor tant .33uf 50v 10% rad - T356A334K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1367-ND.
3.3µF Tantalum Capacitor Kemet Radial 50V T356F335K050AS
Order 'capacitor tant 3.3uf 50v 10% rad - T356F335K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1373-ND.
0.33µF Tantalum Capacitor Kemet Radial 50V T350A334K050AS
Order 'capacitor tant .33uf 50v 10% rad - T350A334K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1442-ND.
3.3µF Tantalum Capacitor Kemet Radial 50V T350F335K050AS
Order 'capacitor tant 3.3uf 50v 10% rad - T350F335K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1448-ND.
0.1µF Tantalum Capacitor Kemet Axial 50V T322A104K050AS
Order 'capacitor tant .10uf 50v 10% axl - T322A104K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1534-ND.
0.15µF Tantalum Capacitor Kemet Axial 50V T322A154K050AS
Order 'capacitor tant .15uf 50v 10% axl - T322A154K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1535-ND.
Options for 0.33µF Tantalum Capacitor Kemet Axial 50V T322B334K050AS
Send this link via E-Mail
Help With This Screen
