CAPACITOR TANT 33UF 25V 10% AXL - T322E336K025AS - Capacitors
| Digi-Key Part Number | 399-1514-ND |
100 |
3.42160 |
Extended Price
342.16 |
| Manufacturer Part Number | T322E336K025AS | |||
| Description | CAPACITOR TANT 33UF 25V 10% AXL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T322E336K025AS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.200 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Molded |
| Package / Case | Axial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T322E336K025AS T322E336K025AS 399 1514 ND 3991514ND 399-1514 |
T322E336K025AS Specification Sheet
CAPACITOR TANT 33UF 25V 10% AXL - T322E336K025AS (399-1514-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 33UF 25V 10% AXL - T322E336K025AS
Order 'capacitor tant 33uf 25v 10% axl - T322E336K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1514-ND.
CAPACITOR TANT 3.3UF 25V 10% AXL - T322B335K025AS
Order 'capacitor tant 3.3uf 25v 10% axl - T322B335K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1509-ND.
CAPACITOR TANT 3.3UF 25V 10% AXL - T322B335K025AT
Order 'capacitor tant 3.3uf 25v 10% axl - T322B335K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4585-ND.
CAPACITOR TANT 33UF 25V 10% AXL - T322E336K025AT
Order 'capacitor tant 33uf 25v 10% axl - T322E336K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4590-ND.
CAPACITOR TANT 3.3UF 25V 10% AXL - TARR335K025
Order 'capacitor tant 3.3uf 25v 10% axl - TARR335K025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARR335K025-ND.
CAPACITOR TANT 3.3UF 25V 10% RAD - T356B335K025AS
Order 'capacitor tant 3.3uf 25v 10% rad - T356B335K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1340-ND.
CAPACITOR TANT 33UF 25V 10% RAD - T356J336K025AS
Order 'capacitor tant 33uf 25v 10% rad - T356J336K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1346-ND.
CAPACITOR TANT 3.3UF 25V 10% RAD - T350B335K025AS
Order 'capacitor tant 3.3uf 25v 10% rad - T350B335K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1415-ND.
CAPACITOR TANT 33UF 25V 10% RAD - T350J336K025AS
Order 'capacitor tant 33uf 25v 10% rad - T350J336K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1421-ND.
CAPACITOR TANT .47UF 25V 10% AXL - T322A474K025AS
Order 'capacitor tant .47uf 25v 10% axl - T322A474K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1504-ND.
CAPACITOR TANT .68UF 25V 10% AXL - T322A684K025AS
Order 'capacitor tant .68uf 25v 10% axl - T322A684K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1505-ND.
CAPACITOR TANT 1.0UF 25V 10% AXL - T322A105K025AS
Order 'capacitor tant 1.0uf 25v 10% axl - T322A105K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1506-ND.
CAPACITOR TANT 1.5UF 25V 10% AXL - T322B155K025AS
Order 'capacitor tant 1.5uf 25v 10% axl - T322B155K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1507-ND.
CAPACITOR TANT 2.2UF 25V 10% AXL - T322B225K025AS
Order 'capacitor tant 2.2uf 25v 10% axl - T322B225K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1508-ND.
CAPACITOR TANT 4.7UF 25V 10% AXL - T322C475K025AS
Order 'capacitor tant 4.7uf 25v 10% axl - T322C475K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1510-ND.
Send this link via E-Mail
Help With This Screen
