Keywords:





1.5µF Tantalum Capacitor Kemet Axial 20V T322A155K020AS

CAPACITOR TANT 1.5UF 20V 10% AXL - T322A155K020AS

Digi-Key Part Number 399-1493-ND
Price Break
300
Unit Price
.54050
Extended Price
162.15
Manufacturer Part NumberT322A155K020AS
DescriptionCAPACITOR TANT 1.5UF 20V 10% AXL
Quantity Available Non-Stock
All prices are in USD

Purchase 1.5µF Tantalum Capacitor Kemet Axial 20V T322A155K020AS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 1.5µF Tantalum Capacitor Kemet Axial 20V T322A155K020AS
Technical/Catalog InformationT322A155K020AS
VendorKemet
CategoryCapacitors
Capacitance1.5µF
Voltage - Rated 20V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)9.000 Ohm
Lifetime @ Temp.-
Mounting TypeThrough Hole
TypeMolded
Package / CaseAxial
PackagingBulk
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names T322A155K020AS
T322A155K020AS
399 1493 ND
3991493ND
399-1493

T322A155K020AS Specification Sheet

Image of CAPACITOR TANT 1.5UF 20V 10% AXL - T322A155K020AS

CAPACITOR TANT 1.5UF 20V 10% AXL - T322A155K020AS (399-1493-ND)

Related parts 1.5µF Tantalum Capacitor Kemet Axial 20V T322A155K020AS
1.5µF Tantalum Capacitor Kemet Axial 20V T322A155K020AS
 Order 'capacitor tant 1.5uf 20v 10% axl - T322A155K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1493-ND.
15µF Tantalum Capacitor Kemet Axial 20V T322D156K020AS
 Order 'capacitor tant 15uf 20v 10% axl - T322D156K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1498-ND.
1.5µF Tantalum Capacitor Kemet Axial 20V T322A155K020AT
 Order 'capacitor tant 1.5uf 20v 10% axl - T322A155K020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4569-ND.
15µF Tantalum Capacitor Kemet Axial 20V T322D156K020AT
 Order 'capacitor tant 15uf 20v 10% axl - T322D156K020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4574-ND.
15µF Tantalum Capacitor AVX Corporation Axial 20V TAAB156K020G
 Order 'capacitor tant 15uf 20v 10% axl - TAAB156K020G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAB156K020G-ND.
1.5µF Tantalum Capacitor AVX Corporation Axial 20V TARQ155K020
 Order 'capacitor tant 1.5uf 20v 10% axl - TARQ155K020' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARQ155K020-ND.
15µF Tantalum Capacitor AVX Corporation Axial 20V TARW156K020
 Order 'capacitor tant 15uf 20v 10% axl - TARW156K020' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARW156K020-ND.
1.0µF Tantalum Capacitor Kemet Axial 20V T322A105K020AS
 Order 'capacitor tant 1.0uf 20v 10% axl - T322A105K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1492-ND.
10µF Tantalum Capacitor Kemet Axial 20V T322C106K020AS
 Order 'capacitor tant 10uf 20v 10% axl - T322C106K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1497-ND.
1.0µF Tantalum Capacitor Kemet Axial 20V T322A105K020AT
 Order 'capacitor tant 1.0uf 20v 10% axl - T322A105K020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4568-ND.
10µF Tantalum Capacitor Kemet Axial 20V T322C106K020AT
 Order 'capacitor tant 10uf 20v 10% axl - T322C106K020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4573-ND.
2.2µF Tantalum Capacitor Kemet Axial 20V T322B225K020AS
 Order 'capacitor tant 2.2uf 20v 10% axl - T322B225K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1494-ND.
3.3µF Tantalum Capacitor Kemet Axial 20V T322B335K020AS
 Order 'capacitor tant 3.3uf 20v 10% axl - T322B335K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1495-ND.
4.7µF Tantalum Capacitor Kemet Axial 20V T322B475K020AS
 Order 'capacitor tant 4.7uf 20v 10% axl - T322B475K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1496-ND.
22µF Tantalum Capacitor Kemet Axial 20V T322D226K020AS
 Order 'capacitor tant 22uf 20v 10% axl - T322D226K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1499-ND.

Options for 1.5µF Tantalum Capacitor Kemet Axial 20V T322A155K020AS
Send this link via E-Mail
Help With This Screen

CAPACITOR TANT 1.5UF 20V 10% AXL - T322A155K020AS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR TANT 1.5UF 16V 20% RAD - TAP155M016SCS Next: CAPACITOR TANT 1.5UF 20V 10% AXL - T322A155K020AT
CAPACITOR TANT 1.5UF 20V 10% AXL - T322A155K020AS