Keywords:





RES 11.5K OHM 1/4W .1% 1206 - RG3216V-1152-B-T5 - Resistors

11.5K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216V-1152-B-T5

Digi-Key Part Number RG3216V-1152-B-T5-ND
Price Break
5000
Unit Price
1.59600
Extended Price
7980.00
Manufacturer Part NumberRG3216V-1152-B-T5
DescriptionRES 11.5K OHM 1/4W .1% 1206
Quantity Available Non-Stock
All prices are in USD

Purchase 11.5K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216V-1152-B-T5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 11.5K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216V-1152-B-T5
Technical/Catalog InformationRG3216V-1152-B-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms11.5K
Power (Watts)0.25W, 1/4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±5ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG3216V 1152 B T5
RG3216V1152BT5

RG3216V-1152-B-T5 Specification Sheet

Image of RES 11.5K OHM 1/4W .1% 1206 - RG3216V-1152-B-T5

RES 11.5K OHM 1/4W .1% 1206 - RG3216V-1152-B-T5 (RG3216V-1152-B-T5-ND) - Resistors

Related parts 11.5K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216V-1152-B-T5
RES 11.5K OHM 1/4W .1% 1206 - RG3216V-1152-B-T5
 Order 'res 11.5k ohm 1/4w .1% 1206 - RG3216V-1152-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-1152-B-T5-ND.
RES 11.5K OHM 1/4W .25% 1206 - RG3216V-1152-C-T5
 Order 'res 11.5k ohm 1/4w .25% 1206 - RG3216V-1152-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-1152-C-T5-ND.
RES 11.5K OHM 1/4W .5% 1206 - RG3216V-1152-D-T5
 Order 'res 11.5k ohm 1/4w .5% 1206 - RG3216V-1152-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-1152-D-T5-ND.
RES 1.15K OHM 1/16W .1% 0402 - RG1005N-1151-B-T1
 Order 'res 1.15k ohm 1/16w .1% 0402 - RG1005N-1151-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1151-B-T1-ND.
RES 1.15K OHM 1/16W .1% 0402 - RG1005N-1151-B-T5
 Order 'res 1.15k ohm 1/16w .1% 0402 - RG1005N-1151-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1151-B-T5-ND.
RES 1.15K OHM 1/16W .25% 0402 - RG1005N-1151-C-T10
 Order 'res 1.15k ohm 1/16w .25% 0402 - RG1005N-1151-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1151-C-T10-ND.
RES 1.15K OHM 1/16W .5% 0402 - RG1005N-1151-D-T10
 Order 'res 1.15k ohm 1/16w .5% 0402 - RG1005N-1151-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1151-D-T10-ND.
RES 1.15K OHM 1/16W .02% 0402 - RG1005N-1151-P-T1
 Order 'res 1.15k ohm 1/16w .02% 0402 - RG1005N-1151-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1151-P-T1-ND.
RES 1.15K OHM 1/16W .05% 0402 - RG1005N-1151-W-T1
 Order 'res 1.15k ohm 1/16w .05% 0402 - RG1005N-1151-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1151-W-T1-ND.
RES 1.15K OHM 1/16W .05% 0402 - RG1005N-1151-W-T5
 Order 'res 1.15k ohm 1/16w .05% 0402 - RG1005N-1151-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1151-W-T5-ND.
RES 11.5K OHM 1/16W .1% 0402 - RG1005N-1152-B-T1
 Order 'res 11.5k ohm 1/16w .1% 0402 - RG1005N-1152-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1152-B-T1-ND.
RES 11.5K OHM 1/16W .1% 0402 - RG1005N-1152-B-T5
 Order 'res 11.5k ohm 1/16w .1% 0402 - RG1005N-1152-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1152-B-T5-ND.
RES 11.5K OHM 1/16W .25% 0402 - RG1005N-1152-C-T10
 Order 'res 11.5k ohm 1/16w .25% 0402 - RG1005N-1152-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1152-C-T10-ND.
RES 11.5K OHM 1/16W .5% 0402 - RG1005N-1152-D-T10
 Order 'res 11.5k ohm 1/16w .5% 0402 - RG1005N-1152-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1152-D-T10-ND.
RES 11.5K OHM 1/16W .05% 0402 - RG1005N-1152-W-T1
 Order 'res 11.5k ohm 1/16w .05% 0402 - RG1005N-1152-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1152-W-T1-ND.

Options for 11.5K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216V-1152-B-T5
Send this link via E-Mail
Help With This Screen

RES 11.5K OHM 1/4W .1% 1206 - RG3216V-1152-B-T5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 11.5K OHM 1/4W .1% 1206 - RG3216V-1152-B-T1 Next: RES 11.5K OHM 1/4W .1% AXIAL - RN 1/4 T1 11.5K 0.1% R
RES 11.5K OHM 1/4W .1% 1206 - RG3216V-1152-B-T5