CAPACITOR TANT 22UF 35V 10% RAD - T350K226K035AS - Capacitors
| Digi-Key Part Number | 399-1437-ND |
100 |
2.59440 |
Extended Price
259.44 |
| Manufacturer Part Number | T350K226K035AS | |||
| Description | CAPACITOR TANT 22UF 35V 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T350K226K035AS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | 1.300 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T350K226K035AS T350K226K035AS 399 1437 ND 3991437ND 399-1437 |
T350K226K035AS Specification Sheet
CAPACITOR TANT 22UF 35V 10% RAD - T350K226K035AS (399-1437-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 22UF 35V 10% RAD - T350K226K035AS
Order 'capacitor tant 22uf 35v 10% rad - T350K226K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1437-ND.
CAPACITOR TANT .22UF 35V 10% RAD - T356A224K035AS
Order 'capacitor tant .22uf 35v 10% rad - T356A224K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1350-ND.
CAPACITOR TANT 2.2UF 35V 10% RAD - T356C225K035AS
Order 'capacitor tant 2.2uf 35v 10% rad - T356C225K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1356-ND.
CAPACITOR TANT 22UF 35V 10% RAD - T356K226K035AS
Order 'capacitor tant 22uf 35v 10% rad - T356K226K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1362-ND.
CAPACITOR TANT .22UF 35V 10% RAD - T350A224K035AS
Order 'capacitor tant .22uf 35v 10% rad - T350A224K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1425-ND.
CAPACITOR TANT 2.2UF 35V 10% RAD - T350C225K035AS
Order 'capacitor tant 2.2uf 35v 10% rad - T350C225K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1431-ND.
CAPACITOR TANT .22UF 35V 10% RAD - T350A224K035AT
Order 'capacitor tant .22uf 35v 10% rad - T350A224K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3534-ND.
CAPACITOR TANT 2.2UF 35V 10% RAD - T350C225K035AT
Order 'capacitor tant 2.2uf 35v 10% rad - T350C225K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3558-ND.
CAPACITOR TANT 22UF 35V 10% RAD - T350K226K035AT
Order 'capacitor tant 22uf 35v 10% rad - T350K226K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3595-ND.
CAPACITOR TANT .22UF 35V 10% RAD - T356A224K035AT
Order 'capacitor tant .22uf 35v 10% rad - T356A224K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3609-ND.
CAPACITOR TANT 2.2UF 35V 10% RAD - T356C225K035AT
Order 'capacitor tant 2.2uf 35v 10% rad - T356C225K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3633-ND.
CAPACITOR TANT 22UF 35V 10% RAD - T356K226K035AT
Order 'capacitor tant 22uf 35v 10% rad - T356K226K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3670-ND.
CAPACITOR TANT .22UF 35V 10% RAD - TAP224K035BRS
Order 'capacitor tant .22uf 35v 10% rad - TAP224K035BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K035BRS-ND.
CAPACITOR TANT .22UF 35V 10% RAD - TAP224K035BRW
Order 'capacitor tant .22uf 35v 10% rad - TAP224K035BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K035BRW-ND.
CAPACITOR TANT .22UF 35V 10% RAD - TAP224K035CCS
Order 'capacitor tant .22uf 35v 10% rad - TAP224K035CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K035CCS-ND.
Send this link via E-Mail
Help With This Screen
