CAPACITOR TANT 15UF 35V 10% RAD - T350J156K035AS - Capacitors
| Digi-Key Part Number | 399-1436-ND |
100 |
2.59440 |
Extended Price
259.44 |
| Manufacturer Part Number | T350J156K035AS | |||
| Description | CAPACITOR TANT 15UF 35V 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T350J156K035AS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 15µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | 1.600 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T350J156K035AS T350J156K035AS 399 1436 ND 3991436ND 399-1436 |
T350J156K035AS Specification Sheet
CAPACITOR TANT 15UF 35V 10% RAD - T350J156K035AS (399-1436-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 15UF 35V 10% RAD - T350J156K035AS
Order 'capacitor tant 15uf 35v 10% rad - T350J156K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1436-ND.
CAPACITOR TANT .15UF 35V 10% RAD - T356A154K035AS
Order 'capacitor tant .15uf 35v 10% rad - T356A154K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1349-ND.
CAPACITOR TANT 1.5UF 35V 10% RAD - T356B155K035AS
Order 'capacitor tant 1.5uf 35v 10% rad - T356B155K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1355-ND.
CAPACITOR TANT 15UF 35V 10% RAD - T356J156K035AS
Order 'capacitor tant 15uf 35v 10% rad - T356J156K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1361-ND.
CAPACITOR TANT .15UF 35V 10% RAD - T350A154K035AS
Order 'capacitor tant .15uf 35v 10% rad - T350A154K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1424-ND.
CAPACITOR TANT 1.5UF 35V 10% RAD - T350B155K035AS
Order 'capacitor tant 1.5uf 35v 10% rad - T350B155K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1430-ND.
CAPACITOR TANT .15UF 35V 10% RAD - T350A154K035AT
Order 'capacitor tant .15uf 35v 10% rad - T350A154K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3530-ND.
CAPACITOR TANT 1.5UF 35V 10% RAD - T350B155K035AT
Order 'capacitor tant 1.5uf 35v 10% rad - T350B155K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3549-ND.
CAPACITOR TANT 15UF 35V 10% RAD - T350J156K035AT
Order 'capacitor tant 15uf 35v 10% rad - T350J156K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3589-ND.
CAPACITOR TANT .15UF 35V 10% RAD - T356A154K035AT
Order 'capacitor tant .15uf 35v 10% rad - T356A154K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3605-ND.
CAPACITOR TANT 1.5UF 35V 10% RAD - T356B155K035AT
Order 'capacitor tant 1.5uf 35v 10% rad - T356B155K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3624-ND.
CAPACITOR TANT 15UF 35V 10% RAD - T356J156K035AT
Order 'capacitor tant 15uf 35v 10% rad - T356J156K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3664-ND.
CAPACITOR TANT .15UF 35V 10% RAD - TAP154K035CCS
Order 'capacitor tant .15uf 35v 10% rad - TAP154K035CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP154K035CCS-ND.
CAPACITOR TANT .15UF 35V 10% RAD - TAP154K035CRS
Order 'capacitor tant .15uf 35v 10% rad - TAP154K035CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP154K035CRS-ND.
CAPACITOR TANT .15UF 35V 10% RAD - TAP154K035CRW
Order 'capacitor tant .15uf 35v 10% rad - TAP154K035CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP154K035CRW-ND.
Send this link via E-Mail
Help With This Screen
