RES 680K OHM 1/4W .5% 1206 - RG3216P-6803-D-T5 - Resistors
680K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-6803-D-T5
| Digi-Key Part Number | RG3216P-6803-D-T5-ND |
5000 |
.05000 |
Extended Price
250.00 |
| Manufacturer Part Number | RG3216P-6803-D-T5 | |||
| Description | RES 680K OHM 1/4W .5% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG3216P-6803-D-T5 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 680K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG3216P 6803 D T5 RG3216P6803DT5 |
RG3216P-6803-D-T5 Specification Sheet
RES 680K OHM 1/4W .5% 1206 - RG3216P-6803-D-T5 (RG3216P-6803-D-T5-ND) - Resistors
Related parts 680K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-6803-D-T5RES 680K OHM 1/4W .5% 1206 - RG3216P-6803-D-T5
Order 'res 680k ohm 1/4w .5% 1206 - RG3216P-6803-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-6803-D-T5-ND.
RES 680K OHM 1/4W .25% 1206 - RG3216P-6803-C-T5
Order 'res 680k ohm 1/4w .25% 1206 - RG3216P-6803-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-6803-C-T5-ND.
RES 680K OHM 1/4W .5% 1206 - RG3216N-6803-D-T5
Order 'res 680k ohm 1/4w .5% 1206 - RG3216N-6803-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-6803-D-T5-ND.
RES 68.0K OHM 1/4W .5% 1206 - RG3216P-6802-D-T5
Order 'res 68.0k ohm 1/4w .5% 1206 - RG3216P-6802-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-6802-D-T5-ND.
RES 680K OHM 1/4W .25% 1206 - RG3216N-6803-C-T5
Order 'res 680k ohm 1/4w .25% 1206 - RG3216N-6803-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-6803-C-T5-ND.
RES 6.8K OHM 1/4W .5% 1206 - RG3216P-6801-D-T5
Order 'res 6.8k ohm 1/4w .5% 1206 - RG3216P-6801-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-6801-D-T5-ND.
RES 68.0K OHM 1/4W .25% 1206 - RG3216P-6802-C-T5
Order 'res 68.0k ohm 1/4w .25% 1206 - RG3216P-6802-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-6802-C-T5-ND.
RES 680K OHM 1/4W .05% 1206 - RG3216P-6803-W-T1
Order 'res 680k ohm 1/4w .05% 1206 - RG3216P-6803-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-6803-W-T1-ND.
RES 68.0K OHM 1/4W .5% 1206 - RG3216N-6802-D-T5
Order 'res 68.0k ohm 1/4w .5% 1206 - RG3216N-6802-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-6802-D-T5-ND.
RES 680K OHM 1/4W 5% 1206 SMD - RMCF 1/8 680K 5% G
Order 'res 680k ohm 1/4w 5% 1206 smd - RMCF 1/8 680K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8680KJG-ND.
RES 680K OHM 1/4W 5% 1206 SMD - RMCF 1/8 680K 5% R
Order 'res 680k ohm 1/4w 5% 1206 smd - RMCF 1/8 680K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8680KJRTR-ND.
RES 680K OHM 1/4W 5% 1206 SMD - RMC 1/8 680K 5% G
Order 'res 680k ohm 1/4w 5% 1206 smd - RMC 1/8 680K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8680KJG-ND.
RES 680K OHM 1/4W 5% 1206 SMD - RMC 1/8 680K 5% R
Order 'res 680k ohm 1/4w 5% 1206 smd - RMC 1/8 680K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8680KJR-ND.
RES 680K OHM 1/4W 5% 1206 SMD - RMCF 1/8 680K 5% R
Order 'res 680k ohm 1/4w 5% 1206 smd - RMCF 1/8 680K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/8680KJRCT-ND.
RES 680K OHM 1/4W 5% 1206 SMD - RMCF 1/8 680K 5% R
Order 'res 680k ohm 1/4w 5% 1206 smd - RMCF 1/8 680K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/8680KJRDKR-ND.
Options for 680K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-6803-D-T5
Send this link via E-Mail
Help With This Screen
