Keywords:





68.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-6802-D-T5

RES 68.0K OHM 1/4W .5% 1206 - RG3216P-6802-D-T5 - Resistors

Digi-Key Part Number RG3216P-6802-D-T5-ND
Price Break
5000
Unit Price
.05000
Extended Price
250.00
Manufacturer Part NumberRG3216P-6802-D-T5
DescriptionRES 68.0K OHM 1/4W .5% 1206
Quantity Available Non-Stock
All prices are in USD

Purchase 68.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-6802-D-T5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 68.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-6802-D-T5
Technical/Catalog InformationRG3216P-6802-D-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms68.0K
Power (Watts)0.25W, 1/4W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG3216P 6802 D T5
RG3216P6802DT5

RG3216P-6802-D-T5 Specification Sheet

Image of RES 68.0K OHM 1/4W .5% 1206 - RG3216P-6802-D-T5

RES 68.0K OHM 1/4W .5% 1206 - RG3216P-6802-D-T5 (RG3216P-6802-D-T5-ND) - Resistors

Related parts 68.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-6802-D-T5
68.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-6802-D-T5
 Order 'res 68.0k ohm 1/4w .5% 1206 - RG3216P-6802-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-6802-D-T5-ND.
68.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-6802-C-T5
 Order 'res 68.0k ohm 1/4w .25% 1206 - RG3216P-6802-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-6802-C-T5-ND.
68.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216N-6802-D-T5
 Order 'res 68.0k ohm 1/4w .5% 1206 - RG3216N-6802-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-6802-D-T5-ND.
680K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-6803-D-T5
 Order 'res 680k ohm 1/4w .5% 1206 - RG3216P-6803-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-6803-D-T5-ND.
68.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216N-6802-C-T5
 Order 'res 68.0k ohm 1/4w .25% 1206 - RG3216N-6802-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-6802-C-T5-ND.
6.80K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-6801-D-T5
 Order 'res 6.8k ohm 1/4w .5% 1206 - RG3216P-6801-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-6801-D-T5-ND.
68.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-6802-W-T1
 Order 'res 68.0k ohm 1/4w .05% 1206 - RG3216P-6802-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-6802-W-T1-ND.
680K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-6803-C-T5
 Order 'res 680k ohm 1/4w .25% 1206 - RG3216P-6803-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-6803-C-T5-ND.
680K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216N-6803-D-T5
 Order 'res 680k ohm 1/4w .5% 1206 - RG3216N-6803-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-6803-D-T5-ND.
680K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/8 680K 5% G
 Order 'res 680k ohm 1/4w 5% 1206 smd - RMCF 1/8 680K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8680KJG-ND.
680K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/8 680K 5% R
 Order 'res 680k ohm 1/4w 5% 1206 smd - RMCF 1/8 680K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8680KJRTR-ND.
680K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 680K 5% G
 Order 'res 680k ohm 1/4w 5% 1206 smd - RMC 1/8 680K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8680KJG-ND.
680K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 680K 5% R
 Order 'res 680k ohm 1/4w 5% 1206 smd - RMC 1/8 680K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8680KJR-ND.
680K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/8 680K 5% R
 Order 'res 680k ohm 1/4w 5% 1206 smd - RMCF 1/8 680K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/8680KJRCT-ND.
680K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/8 680K 5% R
 Order 'res 680k ohm 1/4w 5% 1206 smd - RMCF 1/8 680K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/8680KJRDKR-ND.

Options for 68.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-6802-D-T5
Send this link via E-Mail
Help With This Screen

RES 68.0K OHM 1/4W .5% 1206 - RG3216P-6802-D-T5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 68.0K OHM 1/4W .5% 1206 - RG3216N-6802-D-T5 Next: RES 68.0K OHM 1/4W 0.1% 1206 - TNPW120668K0BEEA
RES 68.0K OHM 1/4W .5% 1206 - RG3216P-6802-D-T5