RES 6.8K OHM 1/4W .1% 1206 - RG3216P-6801-B-T1 - Resistors
6.80K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-6801-B-T1
| Digi-Key Part Number | RG32P6.8KBTR-ND |
1000 5000 10000 25000 50000 100000 250000 |
.20200 .16800 .13900 .12600 .11300 .10900 .10500 |
Extended Price
202.00 840.00 1390.00 3150.00 5650.00 10900.00 26250.00 |
| Manufacturer Part Number | RG3216P-6801-B-T1 | |||
| Description | RES 6.8K OHM 1/4W .1% 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG3216P-6801-B-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 6.80K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG3216P 6801 B T1 RG3216P6801BT1 RG32P6 8KBTR ND RG32P68KBTRND RG32P6.8KBTR |
RG3216P-6801-B-T1 Specification Sheet
RES 6.8K OHM 1/4W .1% 1206 - RG3216P-6801-B-T1 (RG32P6.8KBTR-ND) - Resistors
Related parts 6.80K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-6801-B-T1RES 6.8K OHM 1/4W .1% 1206 - RG3216P-6801-B-T1
Order 'res 6.8k ohm 1/4w .1% 1206 - RG3216P-6801-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG32P6.8KBTR-ND.
RES 6.8K OHM 1/4W .02% 1206 - RG3216P-6801-P-T1
Order 'res 6.8k ohm 1/4w .02% 1206 - RG3216P-6801-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-6801-P-T1-ND.
RES 6.8K OHM 1/4W .05% 1206 - RG3216P-6801-W-T1
Order 'res 6.8k ohm 1/4w .05% 1206 - RG3216P-6801-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-6801-W-T1-ND.
RES 6.8K OHM 1/4W .1% 1206 - RG3216P-6801-B-T1
Order 'res 6.8k ohm 1/4w .1% 1206 - RG3216P-6801-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG32P6.8KBCT-ND.
RES 6.8K OHM 1/4W .1% 1206 - RG3216P-6801-B-T1
Order 'res 6.8k ohm 1/4w .1% 1206 - RG3216P-6801-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG32P6.8KBDKR-ND.
RES 100 OHM 1/4W .02% 1206 - RG3216P-1000-P-T1
Order 'res 100 ohm 1/4w .02% 1206 - RG3216P-1000-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1000-P-T1-ND.
RES 100 OHM 1/4W .05% 1206 - RG3216P-1000-W-T1
Order 'res 100 ohm 1/4w .05% 1206 - RG3216P-1000-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1000-W-T1-ND.
RES 1.0K OHM 1/4W .02% 1206 - RG3216P-1001-P-T1
Order 'res 1.0k ohm 1/4w .02% 1206 - RG3216P-1001-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1001-P-T1-ND.
RES 1.0K OHM 1/4W .05% 1206 - RG3216P-1001-W-T1
Order 'res 1.0k ohm 1/4w .05% 1206 - RG3216P-1001-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1001-W-T1-ND.
RES 10.0K OHM 1/4W .02% 1206 - RG3216P-1002-P-T1
Order 'res 10.0k ohm 1/4w .02% 1206 - RG3216P-1002-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1002-P-T1-ND.
RES 10.0K OHM 1/4W .05% 1206 - RG3216P-1002-W-T1
Order 'res 10.0k ohm 1/4w .05% 1206 - RG3216P-1002-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1002-W-T1-ND.
RES 100K OHM 1/4W .05% 1206 - RG3216P-1003-W-T1
Order 'res 100k ohm 1/4w .05% 1206 - RG3216P-1003-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1003-W-T1-ND.
RES 1.0M OHM 1/4W .05% 1206 - RG3216P-1004-W-T1
Order 'res 1.0m ohm 1/4w .05% 1206 - RG3216P-1004-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1004-W-T1-ND.
RES 102 OHM 1/4W .02% 1206 - RG3216P-1020-P-T1
Order 'res 102 ohm 1/4w .02% 1206 - RG3216P-1020-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1020-P-T1-ND.
RES 102 OHM 1/4W .05% 1206 - RG3216P-1020-W-T1
Order 'res 102 ohm 1/4w .05% 1206 - RG3216P-1020-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1020-W-T1-ND.
Options for 6.80K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-6801-B-T1
Send this link via E-Mail
Help With This Screen
