Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAPACITOR TANT 47UF 16V 10% RAD - T350J476K016AS

Digi-Key Part Number 399-1407-ND
Price Break
100
Unit Price
1.86120
Extended Price
186.12
Manufacturer Part NumberT350J476K016AS
DescriptionCAPACITOR TANT 47UF 16V 10% RAD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationT350J476K016AS
VendorKemet
CategoryCapacitors
Mounting TypeThrough Hole
Package NameRadial
Capacitance47.000 µF [Typ]
Capacitance Tolerance±10%
Voltage16.000 VDC [Max]
Equivalent Series Resistance (ESR)1.300 Ohms [Max]
Operating Temperature-55 °C [Min]
Operating Temperature85 °C [Max]
Lead Spacing5.080 mm [Typ]
Diameter8.4000 mm [Typ]
Height12.700 mm [Max]
PackagingBulk
Dissipation Factor6.00 % [Max]
Leakage Current5.600 µA [Max]
Capacitor TypeGeneral Purpose
Manufacturer Size CodeJ
Dielectric Material & StructureSolid Tantalum
ShapeOval
D8.400 mm [Typ]
H12.700 mm [Typ]
LS5.08 mm [Nom]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names T350J476K016AS
T350J476K016AS
399 1407 ND
3991407ND
399-1407

T350J476K016AS Specification Sheet

Image of CAPACITOR TANT 47UF 16V 10% RAD - T350J476K016AS

CAPACITOR TANT 47UF 16V 10% RAD - T350J476K016AS (399-1407-ND)

Related parts:
CAPACITOR TANT 47UF 16V 10% RAD - T350J476K016AS
 Order 'capacitor tant 47uf 16v 10% rad - T350J476K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1407-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - T356B475K016AS
 Order 'capacitor tant 4.7uf 16v 10% rad - T356B475K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1326-ND.
CAPACITOR TANT 47UF 16V 10% RAD - T356J476K016AS
 Order 'capacitor tant 47uf 16v 10% rad - T356J476K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1332-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - T350B475K016AS
 Order 'capacitor tant 4.7uf 16v 10% rad - T350B475K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1401-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - T350B475K016AT
 Order 'capacitor tant 4.7uf 16v 10% rad - T350B475K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3553-ND.
CAPACITOR TANT 47UF 16V 10% RAD - T350J476K016AT
 Order 'capacitor tant 47uf 16v 10% rad - T350J476K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3592-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - T356B475K016AT
 Order 'capacitor tant 4.7uf 16v 10% rad - T356B475K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3628-ND.
CAPACITOR TANT 47UF 16V 10% RAD - T356J476K016AT
 Order 'capacitor tant 47uf 16v 10% rad - T356J476K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3667-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - TAP475K016BRS
 Order 'capacitor tant 4.7uf 16v 10% rad - TAP475K016BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K016BRS-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - TAP475K016BRW
 Order 'capacitor tant 4.7uf 16v 10% rad - TAP475K016BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K016BRW-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - TAP475K016CCS
 Order 'capacitor tant 4.7uf 16v 10% rad - TAP475K016CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K016CCS-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - TAP475K016CRS
 Order 'capacitor tant 4.7uf 16v 10% rad - TAP475K016CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K016CRS-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - TAP475K016CRW
 Order 'capacitor tant 4.7uf 16v 10% rad - TAP475K016CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K016CRW-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - TAP475K016GSB
 Order 'capacitor tant 4.7uf 16v 10% rad - TAP475K016GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K016GSB-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - TAP475K016HSB
 Order 'capacitor tant 4.7uf 16v 10% rad - TAP475K016HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K016HSB-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAPACITOR TANT 47UF 15V 10% AXL - T322E476K015AT Next: CAPACITOR TANT 47UF 16V 10% RAD - T350J476K016AT