RES 6.19K OHM 1/4W .1% 1206 - RG3216P-6191-B-T1 - Resistors
6.19K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-6191-B-T1
| Digi-Key Part Number | RG3216P-6191-B-T1-ND |
1000 |
.13400 |
Extended Price
134.00 |
| Manufacturer Part Number | RG3216P-6191-B-T1 | |||
| Description | RES 6.19K OHM 1/4W .1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG3216P-6191-B-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 6.19K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG3216P 6191 B T1 RG3216P6191BT1 |
RG3216P-6191-B-T1 Specification Sheet
RES 6.19K OHM 1/4W .1% 1206 - RG3216P-6191-B-T1 (RG3216P-6191-B-T1-ND) - Resistors
Related parts 6.19K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-6191-B-T1RES 6.19K OHM 1/4W .02% 1206 - RG3216P-6191-P-T1
Order 'res 6.19k ohm 1/4w .02% 1206 - RG3216P-6191-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-6191-P-T1-ND.
RES 6.19K OHM 1/4W .05% 1206 - RG3216P-6191-W-T1
Order 'res 6.19k ohm 1/4w .05% 1206 - RG3216P-6191-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-6191-W-T1-ND.
RES 6.19K OHM 3/4W 1% 2010 SMD - RMCF 1/2 6.19K 1% R
Order 'res 6.19k ohm 3/4w 1% 2010 smd - RMCF 1/2 6.19K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/26.19KFR-ND.
RES 6.19K OHM 3/4W 1% 2010 SMD - ERJ-12SF6191U
Order 'res 6.19k ohm 3/4w 1% 2010 smd - ERJ-12SF6191U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.19KACCT-ND.
RES 61.9K OHM 3/4W 1% 2010 SMD - ERJ-12SF6192U
Order 'res 61.9k ohm 3/4w 1% 2010 smd - ERJ-12SF6192U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P61.9KACCT-ND.
RES 619K OHM 3/4W 1% 2010 SMD - ERJ-12SF6193U
Order 'res 619k ohm 3/4w 1% 2010 smd - ERJ-12SF6193U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P619KACCT-ND.
RES 6.19K OHM 3/4W 1% 2010 SMD - ERJ-12SF6191U
Order 'res 6.19k ohm 3/4w 1% 2010 smd - ERJ-12SF6191U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6.19KACTR-ND.
RES 61.9K OHM 3/4W 1% 2010 SMD - ERJ-12SF6192U
Order 'res 61.9k ohm 3/4w 1% 2010 smd - ERJ-12SF6192U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P61.9KACTR-ND.
RES 619K OHM 3/4W 1% 2010 SMD - ERJ-12SF6193U
Order 'res 619k ohm 3/4w 1% 2010 smd - ERJ-12SF6193U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P619KACTR-ND.
RES 6.19K OHM 3/4W 1% 2010 SMD - ERJ-12SF6191U
Order 'res 6.19k ohm 3/4w 1% 2010 smd - ERJ-12SF6191U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.19KACDKR-ND.
RES 61.9K OHM 3/4W 1% 2010 SMD - ERJ-12SF6192U
Order 'res 61.9k ohm 3/4w 1% 2010 smd - ERJ-12SF6192U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P61.9KACDKR-ND.
RES 619K OHM 3/4W 1% 2010 SMD - ERJ-12SF6193U
Order 'res 619k ohm 3/4w 1% 2010 smd - ERJ-12SF6193U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P619KACDKR-ND.
RES 6.19K OHM 1/4W .1% 1206 - RG3216P-6191-B-T1
Order 'res 6.19k ohm 1/4w .1% 1206 - RG3216P-6191-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-6191-B-T1-ND.
RES 6.19K OHM 1/4W .02% 1206 - RG3216N-6191-P-T1
Order 'res 6.19k ohm 1/4w .02% 1206 - RG3216N-6191-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-6191-P-T1-ND.
RES 6.19K OHM 1/4W .05% 1206 - RG3216N-6191-W-T1
Order 'res 6.19k ohm 1/4w .05% 1206 - RG3216N-6191-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-6191-W-T1-ND.
Options for 6.19K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-6191-B-T1
Send this link via E-Mail
Help With This Screen
