CAPACITOR TANT 15UF 16V 10% RAD - T350E156K016AS
| Digi-Key Part Number | 399-1404-ND |
1000 |
.39900 |
Extended Price
399.00 |
| Manufacturer Part Number | T350E156K016AS | |||
| Description | CAPACITOR TANT 15UF 16V 10% RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T350E156K016AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 15.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 16.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 2.500 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Diameter | 5.5000 mm [Typ] |
| Height | 8.900 mm [Max] |
| Packaging | Bulk |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 1.800 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | E |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Oval |
| D | 5.500 mm [Typ] |
| H | 8.900 mm [Typ] |
| LS | 2.54 mm [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T350E156K016AS T350E156K016AS 399 1404 ND 3991404ND 399-1404 |
T350E156K016AS Specification Sheet
CAPACITOR TANT 15UF 16V 10% RAD - T350E156K016AS (399-1404-ND)
Related parts:CAPACITOR TANT 15UF 16V 10% RAD - T350E156K016AS
Order 'capacitor tant 15uf 16v 10% rad - T350E156K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1404-ND.
CAPACITOR TANT 1.5UF 16V 10% RAD - T356A155K016AS
Order 'capacitor tant 1.5uf 16v 10% rad - T356A155K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1323-ND.
CAPACITOR TANT 15UF 16V 10% RAD - T356E156K016AS
Order 'capacitor tant 15uf 16v 10% rad - T356E156K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1329-ND.
CAPACITOR TANT 1.5UF 16V 10% RAD - T350A155K016AS
Order 'capacitor tant 1.5uf 16v 10% rad - T350A155K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1398-ND.
CAPACITOR TANT 1.5UF 16V 10% RAD - T350A155K016AT
Order 'capacitor tant 1.5uf 16v 10% rad - T350A155K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3532-ND.
CAPACITOR TANT 15UF 16V 10% RAD - T350E156K016AT
Order 'capacitor tant 15uf 16v 10% rad - T350E156K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3568-ND.
CAPACITOR TANT 1.5UF 16V 10% RAD - T356A155K016AT
Order 'capacitor tant 1.5uf 16v 10% rad - T356A155K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3607-ND.
CAPACITOR TANT 15UF 16V 10% RAD - T356E156K016AT
Order 'capacitor tant 15uf 16v 10% rad - T356E156K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3643-ND.
CAPACITOR TANT 1.5UF 16V 10% RAD - TAP155K016BRS
Order 'capacitor tant 1.5uf 16v 10% rad - TAP155K016BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K016BRS-ND.
CAPACITOR TANT 1.5UF 16V 10% RAD - TAP155K016BRW
Order 'capacitor tant 1.5uf 16v 10% rad - TAP155K016BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K016BRW-ND.
CAPACITOR TANT 1.5UF 16V 10% RAD - TAP155K016CCS
Order 'capacitor tant 1.5uf 16v 10% rad - TAP155K016CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K016CCS-ND.
CAPACITOR TANT 1.5UF 16V 10% RAD - TAP155K016CRW
Order 'capacitor tant 1.5uf 16v 10% rad - TAP155K016CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K016CRW-ND.
CAPACITOR TANT 1.5UF 16V 10% RAD - TAP155K016SRW
Order 'capacitor tant 1.5uf 16v 10% rad - TAP155K016SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K016SRW-ND.
CAPACITOR TANT 15UF 16V 10% RAD - TAP156K016BRS
Order 'capacitor tant 15uf 16v 10% rad - TAP156K016BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP156K016BRS-ND.
CAPACITOR TANT 15UF 16V 10% RAD - TAP156K016BRW
Order 'capacitor tant 15uf 16v 10% rad - TAP156K016BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP156K016BRW-ND.
Send this link via E-Mail
Help With This Screen