CAPACITOR TANT 33UF 10V 10% RAD - T350F336K010AS
| Digi-Key Part Number | 399-1394-ND |
500 |
.44100 |
Extended Price
220.50 |
| Manufacturer Part Number | T350F336K010AS | |||
| Description | CAPACITOR TANT 33UF 10V 10% RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T350F336K010AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 33.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 10.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 2.100 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Diameter | 6.0000 mm [Typ] |
| Height | 9.900 mm [Max] |
| Packaging | Bulk |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 2.600 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | F |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Oval |
| D | 6.000 mm [Typ] |
| H | 9.900 mm [Typ] |
| LS | 2.54 mm [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T350F336K010AS T350F336K010AS 399 1394 ND 3991394ND 399-1394 |
T350F336K010AS Specification Sheet
CAPACITOR TANT 33UF 10V 10% RAD - T350F336K010AS (399-1394-ND)
Related parts:CAPACITOR TANT 33UF 10V 10% RAD - T350F336K010AS
Order 'capacitor tant 33uf 10v 10% rad - T350F336K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1394-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - T356A335K010AS
Order 'capacitor tant 3.3uf 10v 10% rad - T356A335K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1313-ND.
CAPACITOR TANT 33UF 10V 10% RAD - T356F336K010AS
Order 'capacitor tant 33uf 10v 10% rad - T356F336K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1319-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - T350A335K010AS
Order 'capacitor tant 3.3uf 10v 10% rad - T350A335K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1388-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - T350A335K010AT
Order 'capacitor tant 3.3uf 10v 10% rad - T350A335K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3540-ND.
CAPACITOR TANT 33UF 10V 10% RAD - T350F336K010AT
Order 'capacitor tant 33uf 10v 10% rad - T350F336K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3576-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - T356A335K010AT
Order 'capacitor tant 3.3uf 10v 10% rad - T356A335K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3615-ND.
CAPACITOR TANT 33UF 10V 10% RAD - T356F336K010AT
Order 'capacitor tant 33uf 10v 10% rad - T356F336K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3651-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - TAP335K010BRS
Order 'capacitor tant 3.3uf 10v 10% rad - TAP335K010BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K010BRS-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - TAP335K010CCS
Order 'capacitor tant 3.3uf 10v 10% rad - TAP335K010CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K010CCS-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - TAP335K010CRS
Order 'capacitor tant 3.3uf 10v 10% rad - TAP335K010CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K010CRS-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - TAP335K010CRW
Order 'capacitor tant 3.3uf 10v 10% rad - TAP335K010CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K010CRW-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - TAP335K010SRW
Order 'capacitor tant 3.3uf 10v 10% rad - TAP335K010SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K010SRW-ND.
CAPACITOR TANT 33UF 10V 10% RAD - TAP336K010BRS
Order 'capacitor tant 33uf 10v 10% rad - TAP336K010BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP336K010BRS-ND.
CAPACITOR TANT 33UF 10V 10% RAD - TAP336K010BRW
Order 'capacitor tant 33uf 10v 10% rad - TAP336K010BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP336K010BRW-ND.
Send this link via E-Mail
Help With This Screen