CAPACITOR TANT 22UF 10V 10% RAD - T350E226K010AS
| Digi-Key Part Number | 399-1393-ND |
1000 |
.37800 |
Extended Price
378.00 |
| Manufacturer Part Number | T350E226K010AS | |||
| Description | CAPACITOR TANT 22UF 10V 10% RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T350E226K010AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 22.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 10.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 2.700 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Diameter | 5.5000 mm [Typ] |
| Height | 8.900 mm [Max] |
| Packaging | Bulk |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 1.800 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | E |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Oval |
| D | 5.500 mm [Typ] |
| H | 8.900 mm [Typ] |
| LS | 2.54 mm [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T350E226K010AS T350E226K010AS 399 1393 ND 3991393ND 399-1393 |
T350E226K010AS Specification Sheet
CAPACITOR TANT 22UF 10V 10% RAD - T350E226K010AS (399-1393-ND)
Related parts:CAPACITOR TANT 22UF 10V 10% RAD - T350E226K010AS
Order 'capacitor tant 22uf 10v 10% rad - T350E226K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1393-ND.
CAPACITOR TANT 2.2UF 10V 10% RAD - T356A225K010AS
Order 'capacitor tant 2.2uf 10v 10% rad - T356A225K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1312-ND.
CAPACITOR TANT 22UF 10V 10% RAD - T356E226K010AS
Order 'capacitor tant 22uf 10v 10% rad - T356E226K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1318-ND.
CAPACITOR TANT 2.2UF 10V 10% RAD - T350A225K010AS
Order 'capacitor tant 2.2uf 10v 10% rad - T350A225K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1387-ND.
CAPACITOR TANT 2.2UF 10V 10% RAD - T350A225K010AT
Order 'capacitor tant 2.2uf 10v 10% rad - T350A225K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3536-ND.
CAPACITOR TANT 22UF 10V 10% RAD - T350E226K010AT
Order 'capacitor tant 22uf 10v 10% rad - T350E226K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3570-ND.
CAPACITOR TANT 2.2UF 10V 10% RAD - T356A225K010AT
Order 'capacitor tant 2.2uf 10v 10% rad - T356A225K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3611-ND.
CAPACITOR TANT 22UF 10V 10% RAD - T356E226K010AT
Order 'capacitor tant 22uf 10v 10% rad - T356E226K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3645-ND.
CAPACITOR TANT 2.2UF 10V 10% RAD - TAP225K010CRW
Order 'capacitor tant 2.2uf 10v 10% rad - TAP225K010CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225K010CRW-ND.
CAPACITOR TANT 2.2UF 10V 10% RAD - TAP225K010SRW
Order 'capacitor tant 2.2uf 10v 10% rad - TAP225K010SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225K010SRW-ND.
CAPACITOR TANT 22UF 10V 10% RAD - TAP226K010BRW
Order 'capacitor tant 22uf 10v 10% rad - TAP226K010BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP226K010BRW-ND.
CAPACITOR TANT 22UF 10V 10% RAD - TAP226K010CCS
Order 'capacitor tant 22uf 10v 10% rad - TAP226K010CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP226K010CCS-ND.
CAPACITOR TANT 22UF 10V 10% RAD - TAP226K010CRS
Order 'capacitor tant 22uf 10v 10% rad - TAP226K010CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP226K010CRS-ND.
CAPACITOR TANT 22UF 10V 10% RAD - TAP226K010CRW
Order 'capacitor tant 22uf 10v 10% rad - TAP226K010CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP226K010CRW-ND.
CAPACITOR TANT 22UF 10V 10% RAD - TAP226K010GSB
Order 'capacitor tant 22uf 10v 10% rad - TAP226K010GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP226K010GSB-ND.
Send this link via E-Mail
Help With This Screen