10µF Tantalum Capacitor Kemet Radial 50V T356K106K050AS
CAPACITOR TANT 10UF 50V 10% RAD - T356K106K050AS - Capacitors
| Digi-Key Part Number | 399-1376-ND |
100 |
4.40160 |
Extended Price
440.16 |
| Manufacturer Part Number | T356K106K050AS | |||
| Description | CAPACITOR TANT 10UF 50V 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 10µF Tantalum Capacitor Kemet Radial 50V T356K106K050AS
| Technical/Catalog Information | T356K106K050AS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T356K106K050AS T356K106K050AS 399 1376 ND 3991376ND 399-1376 |
T356K106K050AS Specification Sheet
CAPACITOR TANT 10UF 50V 10% RAD - T356K106K050AS (399-1376-ND) - Capacitors
Related parts 10µF Tantalum Capacitor Kemet Radial 50V T356K106K050AS10µF Tantalum Capacitor Kemet Radial 50V T356K106K050AS
Order 'capacitor tant 10uf 50v 10% rad - T356K106K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1376-ND.
1.0µF Tantalum Capacitor Kemet Radial 50V T356B105K050AS
Order 'capacitor tant 1.0uf 50v 10% rad - T356B105K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1370-ND.
1.0µF Tantalum Capacitor Kemet Radial 50V T350B105K050AS
Order 'capacitor tant 1.0uf 50v 10% rad - T350B105K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1445-ND.
10µF Tantalum Capacitor Kemet Radial 50V T350K106K050AS
Order 'capacitor tant 10uf 50v 10% rad - T350K106K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1451-ND.
1.0µF Tantalum Capacitor Kemet Radial 50V T350B105K050AT
Order 'capacitor tant 1.0uf 50v 10% rad - T350B105K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3547-ND.
10µF Tantalum Capacitor Kemet Radial 50V T350K106K050AT
Order 'capacitor tant 10uf 50v 10% rad - T350K106K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3594-ND.
1.0µF Tantalum Capacitor Kemet Radial 50V T356B105K050AT
Order 'capacitor tant 1.0uf 50v 10% rad - T356B105K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3622-ND.
10µF Tantalum Capacitor Kemet Radial 50V T356K106K050AT
Order 'capacitor tant 10uf 50v 10% rad - T356K106K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3669-ND.
0.1µF Tantalum Capacitor Kemet Radial 50V T356A104K050AS
Order 'capacitor tant .10uf 50v 10% rad - T356A104K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1364-ND.
0.1µF Tantalum Capacitor Kemet Radial 50V T350A104K050AS
Order 'capacitor tant .10uf 50v 10% rad - T350A104K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1439-ND.
0.1µF Tantalum Capacitor Kemet Radial 50V T350A104K050AT
Order 'capacitor tant .10uf 50v 10% rad - T350A104K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3527-ND.
0.1µF Tantalum Capacitor Kemet Radial 50V T356A104K050AT
Order 'capacitor tant .10uf 50v 10% rad - T356A104K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3602-ND.
10µF Tantalum Capacitor AVX Corporation Radial 50V TAP106K050FCS
Order 'capacitor tant 10uf 50v 10% rad - TAP106K050FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K050FCS-ND.
10µF Tantalum Capacitor AVX Corporation Radial 50V TAP106K050HSB
Order 'capacitor tant 10uf 50v 10% rad - TAP106K050HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K050HSB-ND.
10µF Tantalum Capacitor AVX Corporation Radial 50V TAP106K050SRW
Order 'capacitor tant 10uf 50v 10% rad - TAP106K050SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K050SRW-ND.
Options for 10µF Tantalum Capacitor Kemet Radial 50V T356K106K050AS
Send this link via E-Mail
Help With This Screen
