4.7µF Tantalum Capacitor Kemet Radial 50V T356G475K050AS
CAPACITOR TANT 4.7UF 50V 10% RAD - T356G475K050AS - Capacitors
| Digi-Key Part Number | 399-1374-ND |
500 |
.68100 |
Extended Price
340.50 |
| Manufacturer Part Number | T356G475K050AS | |||
| Description | CAPACITOR TANT 4.7UF 50V 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 4.7µF Tantalum Capacitor Kemet Radial 50V T356G475K050AS
| Technical/Catalog Information | T356G475K050AS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T356G475K050AS T356G475K050AS 399 1374 ND 3991374ND 399-1374 |
T356G475K050AS Specification Sheet
CAPACITOR TANT 4.7UF 50V 10% RAD - T356G475K050AS (399-1374-ND) - Capacitors
Related parts 4.7µF Tantalum Capacitor Kemet Radial 50V T356G475K050AS4.7µF Tantalum Capacitor Kemet Radial 50V T356G475K050AS
Order 'capacitor tant 4.7uf 50v 10% rad - T356G475K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1374-ND.
0.47µF Tantalum Capacitor Kemet Radial 50V T356B474K050AS
Order 'capacitor tant .47uf 50v 10% rad - T356B474K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1368-ND.
0.47µF Tantalum Capacitor Kemet Radial 50V T350B474K050AS
Order 'capacitor tant .47uf 50v 10% rad - T350B474K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1443-ND.
4.7µF Tantalum Capacitor Kemet Radial 50V T350G475K050AS
Order 'capacitor tant 4.7uf 50v 10% rad - T350G475K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1449-ND.
0.47µF Tantalum Capacitor Kemet Radial 50V T350B474K050AT
Order 'capacitor tant .47uf 50v 10% rad - T350B474K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3552-ND.
4.7µF Tantalum Capacitor Kemet Radial 50V T350G475K050AT
Order 'capacitor tant 4.7uf 50v 10% rad - T350G475K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3581-ND.
0.47µF Tantalum Capacitor Kemet Radial 50V T356B474K050AT
Order 'capacitor tant .47uf 50v 10% rad - T356B474K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3627-ND.
4.7µF Tantalum Capacitor Kemet Radial 50V T356G475K050AT
Order 'capacitor tant 4.7uf 50v 10% rad - T356G475K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3656-ND.
4.7µF Tantalum Capacitor Kemet Radial 50V T350G475K050AS7301
Order 'capacitor tant 4.7uf 50v 10% rad - T350G475K050AS7301' online from Digi-Key. Manufactured by Kemet. Digi-Key part number T350G475K050AS730-ND.
1.0µF Tantalum Capacitor Kemet Radial 50V T356B105K050AS
Order 'capacitor tant 1.0uf 50v 10% rad - T356B105K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1370-ND.
10µF Tantalum Capacitor Kemet Radial 50V T356K106K050AS
Order 'capacitor tant 10uf 50v 10% rad - T356K106K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1376-ND.
1.0µF Tantalum Capacitor Kemet Radial 50V T350B105K050AS
Order 'capacitor tant 1.0uf 50v 10% rad - T350B105K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1445-ND.
10µF Tantalum Capacitor Kemet Radial 50V T350K106K050AS
Order 'capacitor tant 10uf 50v 10% rad - T350K106K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1451-ND.
1.0µF Tantalum Capacitor Kemet Radial 50V T350B105K050AT
Order 'capacitor tant 1.0uf 50v 10% rad - T350B105K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3547-ND.
10µF Tantalum Capacitor Kemet Radial 50V T350K106K050AT
Order 'capacitor tant 10uf 50v 10% rad - T350K106K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3594-ND.
Options for 4.7µF Tantalum Capacitor Kemet Radial 50V T356G475K050AS
Send this link via E-Mail
Help With This Screen
