Keywords:





3.3µF Tantalum Capacitor Kemet Radial 50V T356F335K050AS

CAPACITOR TANT 3.3UF 50V 10% RAD - T356F335K050AS

Digi-Key Part Number 399-1373-ND
Price Break
500
Unit Price
.54300
Extended Price
271.50
Manufacturer Part NumberT356F335K050AS
DescriptionCAPACITOR TANT 3.3UF 50V 10% RAD
Quantity Available Non-Stock
All prices are in USD

Purchase 3.3µF Tantalum Capacitor Kemet Radial 50V T356F335K050AS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 3.3µF Tantalum Capacitor Kemet Radial 50V T356F335K050AS
Technical/Catalog InformationT356F335K050AS
VendorKemet
CategoryCapacitors
Capacitance3.3µF
Voltage - Rated 50V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing0.2" (5.08mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
TypeConformal Coated
Package / CaseRadial
PackagingBulk
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names T356F335K050AS
T356F335K050AS
399 1373 ND
3991373ND
399-1373

T356F335K050AS Specification Sheet

Image of CAPACITOR TANT 3.3UF 50V 10% RAD - T356F335K050AS

CAPACITOR TANT 3.3UF 50V 10% RAD - T356F335K050AS (399-1373-ND)

Related parts 3.3µF Tantalum Capacitor Kemet Radial 50V T356F335K050AS
3.3µF Tantalum Capacitor Kemet Radial 50V T356F335K050AS
 Order 'capacitor tant 3.3uf 50v 10% rad - T356F335K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1373-ND.
0.33µF Tantalum Capacitor Kemet Radial 50V T356A334K050AS
 Order 'capacitor tant .33uf 50v 10% rad - T356A334K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1367-ND.
0.33µF Tantalum Capacitor Kemet Radial 50V T350A334K050AS
 Order 'capacitor tant .33uf 50v 10% rad - T350A334K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1442-ND.
3.3µF Tantalum Capacitor Kemet Radial 50V T350F335K050AS
 Order 'capacitor tant 3.3uf 50v 10% rad - T350F335K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1448-ND.
0.33µF Tantalum Capacitor Kemet Radial 50V T350A334K050AT
 Order 'capacitor tant .33uf 50v 10% rad - T350A334K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3539-ND.
3.3µF Tantalum Capacitor Kemet Radial 50V T350F335K050AT
 Order 'capacitor tant 3.3uf 50v 10% rad - T350F335K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3575-ND.
0.33µF Tantalum Capacitor Kemet Radial 50V T356A334K050AT
 Order 'capacitor tant .33uf 50v 10% rad - T356A334K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3614-ND.
3.3µF Tantalum Capacitor Kemet Radial 50V T356F335K050AT
 Order 'capacitor tant 3.3uf 50v 10% rad - T356F335K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3650-ND.
1.0µF Tantalum Capacitor Kemet Radial 50V T356B105K050AS
 Order 'capacitor tant 1.0uf 50v 10% rad - T356B105K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1370-ND.
10µF Tantalum Capacitor Kemet Radial 50V T356K106K050AS
 Order 'capacitor tant 10uf 50v 10% rad - T356K106K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1376-ND.
1.0µF Tantalum Capacitor Kemet Radial 50V T350B105K050AS
 Order 'capacitor tant 1.0uf 50v 10% rad - T350B105K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1445-ND.
10µF Tantalum Capacitor Kemet Radial 50V T350K106K050AS
 Order 'capacitor tant 10uf 50v 10% rad - T350K106K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1451-ND.
1.0µF Tantalum Capacitor Kemet Radial 50V T350B105K050AT
 Order 'capacitor tant 1.0uf 50v 10% rad - T350B105K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3547-ND.
10µF Tantalum Capacitor Kemet Radial 50V T350K106K050AT
 Order 'capacitor tant 10uf 50v 10% rad - T350K106K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3594-ND.
1.0µF Tantalum Capacitor Kemet Radial 50V T356B105K050AT
 Order 'capacitor tant 1.0uf 50v 10% rad - T356B105K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3622-ND.

Options for 3.3µF Tantalum Capacitor Kemet Radial 50V T356F335K050AS
Send this link via E-Mail
Help With This Screen

CAPACITOR TANT 3.3UF 50V 10% RAD - T356F335K050AS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR TANT 3.3UF 50V 10% RAD - T350F335K050AT Next: CAPACITOR TANT 3.3UF 50V 10% RAD - T356F335K050AT
CAPACITOR TANT 3.3UF 50V 10% RAD - T356F335K050AS