CAPACITOR TANT 2.2UF 50V 10% RAD - T356E225K050AS
| Digi-Key Part Number | 399-1372-ND |
1000 |
.39900 |
Extended Price
399.00 |
| Manufacturer Part Number | T356E225K050AS | |||
| Description | CAPACITOR TANT 2.2UF 50V 10% RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T356E225K050AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 2.200 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 50.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 3.500 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 5.080 mm [Typ] |
| Diameter | 5.5000 mm [Typ] |
| Height | 10.200 mm [Max] |
| Packaging | Bulk |
| Dissipation Factor | 5.00 % [Max] |
| Leakage Current | 0.900 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | E |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Oval |
| D | 5.500 mm [Typ] |
| H | 10.200 mm [Typ] |
| LS | 5.08 mm [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T356E225K050AS T356E225K050AS 399 1372 ND 3991372ND 399-1372 |
T356E225K050AS Specification Sheet
CAPACITOR TANT 2.2UF 50V 10% RAD - T356E225K050AS (399-1372-ND)
Related parts:CAPACITOR TANT 2.2UF 50V 10% RAD - T356E225K050AS
Order 'capacitor tant 2.2uf 50v 10% rad - T356E225K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1372-ND.
CAPACITOR TANT .10UF 50V 10% RAD - T356A104K050AS
Order 'capacitor tant .10uf 50v 10% rad - T356A104K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1364-ND.
CAPACITOR TANT .15UF 50V 10% RAD - T356A154K050AS
Order 'capacitor tant .15uf 50v 10% rad - T356A154K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1365-ND.
CAPACITOR TANT .22UF 50V 10% RAD - T356A224K050AS
Order 'capacitor tant .22uf 50v 10% rad - T356A224K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1366-ND.
CAPACITOR TANT .33UF 50V 10% RAD - T356A334K050AS
Order 'capacitor tant .33uf 50v 10% rad - T356A334K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1367-ND.
CAPACITOR TANT .47UF 50V 10% RAD - T356B474K050AS
Order 'capacitor tant .47uf 50v 10% rad - T356B474K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1368-ND.
CAPACITOR TANT .68UF 50V 10% RAD - T356B684K050AS
Order 'capacitor tant .68uf 50v 10% rad - T356B684K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1369-ND.
CAPACITOR TANT 1.0UF 50V 10% RAD - T356B105K050AS
Order 'capacitor tant 1.0uf 50v 10% rad - T356B105K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1370-ND.
CAPACITOR TANT 1.5UF 50V 10% RAD - T356E155K050AS
Order 'capacitor tant 1.5uf 50v 10% rad - T356E155K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1371-ND.
CAPACITOR TANT 3.3UF 50V 10% RAD - T356F335K050AS
Order 'capacitor tant 3.3uf 50v 10% rad - T356F335K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1373-ND.
CAPACITOR TANT 4.7UF 50V 10% RAD - T356G475K050AS
Order 'capacitor tant 4.7uf 50v 10% rad - T356G475K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1374-ND.
CAPACITOR TANT 6.8UF 50V 10% RAD - T356J685K050AS
Order 'capacitor tant 6.8uf 50v 10% rad - T356J685K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1375-ND.
CAPACITOR TANT 10UF 50V 10% RAD - T356K106K050AS
Order 'capacitor tant 10uf 50v 10% rad - T356K106K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1376-ND.
CAPACITOR TANT .10UF 50V 10% RAD - T350A104K050AS
Order 'capacitor tant .10uf 50v 10% rad - T350A104K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1439-ND.
CAPACITOR TANT .15UF 50V 10% RAD - T350A154K050AS
Order 'capacitor tant .15uf 50v 10% rad - T350A154K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1440-ND.
Send this link via E-Mail
Help With This Screen