CAPACITOR TANT .68UF 50V 10% RAD - T356B684K050AS
| Digi-Key Part Number | 399-1369-ND |
1000 |
.25350 |
Extended Price
253.50 |
| Manufacturer Part Number | T356B684K050AS | |||
| Description | CAPACITOR TANT .68UF 50V 10% RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T356B684K050AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.680 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 50.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 10.000 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 5.080 mm [Typ] |
| Diameter | 4.5000 mm [Typ] |
| Height | 8.900 mm [Max] |
| Packaging | Bulk |
| Dissipation Factor | 3.00 % [Max] |
| Leakage Current | 0.500 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | B |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Oval |
| D | 4.500 mm [Typ] |
| H | 8.900 mm [Typ] |
| LS | 5.08 mm [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T356B684K050AS T356B684K050AS 399 1369 ND 3991369ND 399-1369 |
T356B684K050AS Specification Sheet
CAPACITOR TANT .68UF 50V 10% RAD - T356B684K050AS (399-1369-ND)
Related parts:CAPACITOR TANT .68UF 50V 10% RAD - T356B684K050AS
Order 'capacitor tant .68uf 50v 10% rad - T356B684K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1369-ND.
CAPACITOR TANT 6.8UF 50V 10% RAD - T356J685K050AS
Order 'capacitor tant 6.8uf 50v 10% rad - T356J685K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1375-ND.
CAPACITOR TANT .68UF 50V 10% RAD - T350B684K050AS
Order 'capacitor tant .68uf 50v 10% rad - T350B684K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1444-ND.
CAPACITOR TANT 6.8UF 50V 10% RAD - T350J685K050AS
Order 'capacitor tant 6.8uf 50v 10% rad - T350J685K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1450-ND.
CAPACITOR TANT .68UF 50V 10% RAD - T350B684K050AT
Order 'capacitor tant .68uf 50v 10% rad - T350B684K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3554-ND.
CAPACITOR TANT 6.8UF 50V 10% RAD - T350J685K050AT
Order 'capacitor tant 6.8uf 50v 10% rad - T350J685K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3593-ND.
CAPACITOR TANT .68UF 50V 10% RAD - T356B684K050AT
Order 'capacitor tant .68uf 50v 10% rad - T356B684K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3629-ND.
CAPACITOR TANT 6.8UF 50V 10% RAD - T356J685K050AT
Order 'capacitor tant 6.8uf 50v 10% rad - T356J685K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3668-ND.
CAPACITOR TANT .68UF 50V 10% RAD - TAP684K050CRW
Order 'capacitor tant .68uf 50v 10% rad - TAP684K050CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684K050CRW-ND.
CAPACITOR TANT .68UF 50V 10% RAD - TAP684K050GSB
Order 'capacitor tant .68uf 50v 10% rad - TAP684K050GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684K050GSB-ND.
CAPACITOR TANT .68UF 50V 10% RAD - TAP684K050SRW
Order 'capacitor tant .68uf 50v 10% rad - TAP684K050SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684K050SRW-ND.
CAPACITOR TANT 6.8UF 50V 10% RAD - TAP685K050CCS
Order 'capacitor tant 6.8uf 50v 10% rad - TAP685K050CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K050CCS-ND.
CAPACITOR TANT 6.8UF 50V 10% RAD - TAP685K050CRW
Order 'capacitor tant 6.8uf 50v 10% rad - TAP685K050CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K050CRW-ND.
CAPACITOR TANT 6.8UF 50V 10% RAD - TAP685K050GSB
Order 'capacitor tant 6.8uf 50v 10% rad - TAP685K050GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K050GSB-ND.
CAPACITOR TANT 6.8UF 50V 10% RAD - TAP685K050HSB
Order 'capacitor tant 6.8uf 50v 10% rad - TAP685K050HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K050HSB-ND.
Send this link via E-Mail
Help With This Screen