Keywords:





15µF Tantalum Capacitor Kemet Radial 35V T356J156K035AS

CAPACITOR TANT 15UF 35V 10% RAD - T356J156K035AS - Capacitors

Digi-Key Part Number 399-1361-ND
Price Break
100
Unit Price
2.59440
Extended Price
259.44
Manufacturer Part NumberT356J156K035AS
DescriptionCAPACITOR TANT 15UF 35V 10% RAD
Quantity Available Non-Stock
All prices are in USD

Purchase 15µF Tantalum Capacitor Kemet Radial 35V T356J156K035AS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 15µF Tantalum Capacitor Kemet Radial 35V T356J156K035AS
Technical/Catalog InformationT356J156K035AS
VendorKemet
CategoryCapacitors
Capacitance15µF
Voltage - Rated 35V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing0.2" (5.08mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
TypeConformal Coated
Package / CaseRadial
PackagingBulk
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names T356J156K035AS
T356J156K035AS
399 1361 ND
3991361ND
399-1361

T356J156K035AS Specification Sheet

Image of CAPACITOR TANT 15UF 35V 10% RAD - T356J156K035AS

CAPACITOR TANT 15UF 35V 10% RAD - T356J156K035AS (399-1361-ND) - Capacitors

Related parts 15µF Tantalum Capacitor Kemet Radial 35V T356J156K035AS
15µF Tantalum Capacitor Kemet Radial 35V T356J156K035AS
 Order 'capacitor tant 15uf 35v 10% rad - T356J156K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1361-ND.
0.15µF Tantalum Capacitor Kemet Radial 35V T356A154K035AS
 Order 'capacitor tant .15uf 35v 10% rad - T356A154K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1349-ND.
1.5µF Tantalum Capacitor Kemet Radial 35V T356B155K035AS
 Order 'capacitor tant 1.5uf 35v 10% rad - T356B155K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1355-ND.
0.15µF Tantalum Capacitor Kemet Radial 35V T350A154K035AS
 Order 'capacitor tant .15uf 35v 10% rad - T350A154K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1424-ND.
1.5µF Tantalum Capacitor Kemet Radial 35V T350B155K035AS
 Order 'capacitor tant 1.5uf 35v 10% rad - T350B155K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1430-ND.
15µF Tantalum Capacitor Kemet Radial 35V T350J156K035AS
 Order 'capacitor tant 15uf 35v 10% rad - T350J156K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1436-ND.
0.15µF Tantalum Capacitor Kemet Radial 35V T350A154K035AT
 Order 'capacitor tant .15uf 35v 10% rad - T350A154K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3530-ND.
1.5µF Tantalum Capacitor Kemet Radial 35V T350B155K035AT
 Order 'capacitor tant 1.5uf 35v 10% rad - T350B155K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3549-ND.
15µF Tantalum Capacitor Kemet Radial 35V T350J156K035AT
 Order 'capacitor tant 15uf 35v 10% rad - T350J156K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3589-ND.
0.15µF Tantalum Capacitor Kemet Radial 35V T356A154K035AT
 Order 'capacitor tant .15uf 35v 10% rad - T356A154K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3605-ND.
1.5µF Tantalum Capacitor Kemet Radial 35V T356B155K035AT
 Order 'capacitor tant 1.5uf 35v 10% rad - T356B155K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3624-ND.
15µF Tantalum Capacitor Kemet Radial 35V T356J156K035AT
 Order 'capacitor tant 15uf 35v 10% rad - T356J156K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3664-ND.
1.0µF Tantalum Capacitor Kemet Radial 35V T356A105K035AS
 Order 'capacitor tant 1.0uf 35v 10% rad - T356A105K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1354-ND.
10µF Tantalum Capacitor Kemet Radial 35V T356G106K035AS
 Order 'capacitor tant 10uf 35v 10% rad - T356G106K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1360-ND.
1.0µF Tantalum Capacitor Kemet Radial 35V T350A105K035AS
 Order 'capacitor tant 1.0uf 35v 10% rad - T350A105K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1429-ND.

Options for 15µF Tantalum Capacitor Kemet Radial 35V T356J156K035AS
Send this link via E-Mail
Help With This Screen

CAPACITOR TANT 15UF 35V 10% RAD - T356J156K035AS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR TANT 15UF 35V 10% RAD - T350J156K035AT Next: CAPACITOR TANT 15UF 35V 10% RAD - T356J156K035AT
CAPACITOR TANT 15UF 35V 10% RAD - T356J156K035AS