CAPACITOR TANT 6.8UF 35V 10% RAD - T356F685K035AS - Capacitors
| Digi-Key Part Number | 399-1359-ND |
500 |
.46500 |
Extended Price
232.50 |
| Manufacturer Part Number | T356F685K035AS | |||
| Description | CAPACITOR TANT 6.8UF 35V 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T356F685K035AS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 6.8µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T356F685K035AS T356F685K035AS 399 1359 ND 3991359ND 399-1359 |
T356F685K035AS Specification Sheet
CAPACITOR TANT 6.8UF 35V 10% RAD - T356F685K035AS (399-1359-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 6.8UF 35V 10% RAD - T356F685K035AS
Order 'capacitor tant 6.8uf 35v 10% rad - T356F685K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1359-ND.
CAPACITOR TANT .68UF 35V 10% RAD - T356A684K035AS
Order 'capacitor tant .68uf 35v 10% rad - T356A684K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1353-ND.
CAPACITOR TANT .68UF 35V 10% RAD - T350A684K035AS
Order 'capacitor tant .68uf 35v 10% rad - T350A684K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1428-ND.
CAPACITOR TANT 6.8UF 35V 10% RAD - T350F685K035AS
Order 'capacitor tant 6.8uf 35v 10% rad - T350F685K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1434-ND.
CAPACITOR TANT .68UF 35V 10% RAD - T350A684K035AT
Order 'capacitor tant .68uf 35v 10% rad - T350A684K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3545-ND.
CAPACITOR TANT 6.8UF 35V 10% RAD - T350F685K035AT
Order 'capacitor tant 6.8uf 35v 10% rad - T350F685K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3578-ND.
CAPACITOR TANT .68UF 35V 10% RAD - T356A684K035AT
Order 'capacitor tant .68uf 35v 10% rad - T356A684K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3620-ND.
CAPACITOR TANT 6.8UF 35V 10% RAD - T356F685K035AT
Order 'capacitor tant 6.8uf 35v 10% rad - T356F685K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3653-ND.
CAPACITOR TANT .68UF 35V 10% RAD - TAP684K035BRS
Order 'capacitor tant .68uf 35v 10% rad - TAP684K035BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684K035BRS-ND.
CAPACITOR TANT .68UF 35V 10% RAD - TAP684K035CCS
Order 'capacitor tant .68uf 35v 10% rad - TAP684K035CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684K035CCS-ND.
CAPACITOR TANT .68UF 35V 10% RAD - TAP684K035CRS
Order 'capacitor tant .68uf 35v 10% rad - TAP684K035CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684K035CRS-ND.
CAPACITOR TANT .68UF 35V 10% RAD - TAP684K035CRW
Order 'capacitor tant .68uf 35v 10% rad - TAP684K035CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684K035CRW-ND.
CAPACITOR TANT .68UF 35V 10% RAD - TAP684K035FCS
Order 'capacitor tant .68uf 35v 10% rad - TAP684K035FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684K035FCS-ND.
CAPACITOR TANT .68UF 35V 10% RAD - TAP684K035GSB
Order 'capacitor tant .68uf 35v 10% rad - TAP684K035GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684K035GSB-ND.
CAPACITOR TANT .68UF 35V 10% RAD - TAP684K035HSB
Order 'capacitor tant .68uf 35v 10% rad - TAP684K035HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684K035HSB-ND.
Send this link via E-Mail
Help With This Screen
