Keywords:





392 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-3920-C-T5

RES 392 OHM 1/4W .25% 1206 - RG3216P-3920-C-T5 - Resistors

Digi-Key Part Number RG3216P-3920-C-T5-ND
Price Break
5000
Unit Price
.09200
Extended Price
460.00
Manufacturer Part NumberRG3216P-3920-C-T5
DescriptionRES 392 OHM 1/4W .25% 1206
Quantity Available Non-Stock
All prices are in USD

Purchase 392 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-3920-C-T5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 392 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-3920-C-T5
Technical/Catalog InformationRG3216P-3920-C-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms392
Power (Watts)0.25W, 1/4W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG3216P 3920 C T5
RG3216P3920CT5

RG3216P-3920-C-T5 Specification Sheet

Image of RES 392 OHM 1/4W .25% 1206 - RG3216P-3920-C-T5

RES 392 OHM 1/4W .25% 1206 - RG3216P-3920-C-T5 (RG3216P-3920-C-T5-ND) - Resistors

Related parts 392 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-3920-C-T5
392 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-3920-C-T5
 Order 'res 392 ohm 1/4w .25% 1206 - RG3216P-3920-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-3920-C-T5-ND.
392 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-3920-D-T5
 Order 'res 392 ohm 1/4w .5% 1206 - RG3216P-3920-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-3920-D-T5-ND.
392 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216N-3920-C-T5
 Order 'res 392 ohm 1/4w .25% 1206 - RG3216N-3920-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-3920-C-T5-ND.
392 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216V-3920-C-T5
 Order 'res 392 ohm 1/4w .25% 1206 - RG3216V-3920-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-3920-C-T5-ND.
392 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-3920-P-T1
 Order 'res 392 ohm 1/4w .02% 1206 - RG3216P-3920-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-3920-P-T1-ND.
392 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-3920-W-T1
 Order 'res 392 ohm 1/4w .05% 1206 - RG3216P-3920-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-3920-W-T1-ND.
392 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216N-3920-D-T5
 Order 'res 392 ohm 1/4w .5% 1206 - RG3216N-3920-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-3920-D-T5-ND.
392 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216V-3920-D-T5
 Order 'res 392 ohm 1/4w .5% 1206 - RG3216V-3920-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-3920-D-T5-ND.
392 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216N-3920-P-T1
 Order 'res 392 ohm 1/4w .02% 1206 - RG3216N-3920-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-3920-P-T1-ND.
392 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216N-3920-W-T1
 Order 'res 392 ohm 1/4w .05% 1206 - RG3216N-3920-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-3920-W-T1-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-1000-C-T5
 Order 'res 100 ohm 1/4w .25% 1206 - RG3216P-1000-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1000-C-T5-ND.
1.00K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-1001-C-T5
 Order 'res 1.0k ohm 1/4w .25% 1206 - RG3216P-1001-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1001-C-T5-ND.
10.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-1002-C-T5
 Order 'res 10.0k ohm 1/4w .25% 1206 - RG3216P-1002-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1002-C-T5-ND.
100K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-1003-C-T5
 Order 'res 100k ohm 1/4w .25% 1206 - RG3216P-1003-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1003-C-T5-ND.
1.00M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-1004-C-T5
 Order 'res 1.0m ohm 1/4w .25% 1206 - RG3216P-1004-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1004-C-T5-ND.

Options for 392 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-3920-C-T5
Send this link via E-Mail
Help With This Screen

RES 392 OHM 1/4W .25% 1206 - RG3216P-3920-C-T5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: RES 392 OHM 1/4W .25% 1206 - RG3216N-3920-C-T5 Next: RES 392 OHM 1/4W .25% 1206 - RG3216V-3920-C-T5
RES 392 OHM 1/4W .25% 1206 - RG3216P-3920-C-T5