CAPACITOR TANT 47UF 25V 10% RAD - T356K476K025AS - Capacitors
47µF Tantalum Capacitor Kemet Radial 25V T356K476K025AS
| Digi-Key Part Number | 399-1347-ND |
100 |
4.19240 |
Extended Price
419.24 |
| Manufacturer Part Number | T356K476K025AS | |||
| Description | CAPACITOR TANT 47UF 25V 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 47µF Tantalum Capacitor Kemet Radial 25V T356K476K025AS
| Technical/Catalog Information | T356K476K025AS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T356K476K025AS T356K476K025AS 399 1347 ND 3991347ND 399-1347 |
T356K476K025AS Specification Sheet
CAPACITOR TANT 47UF 25V 10% RAD - T356K476K025AS (399-1347-ND) - Capacitors
Related parts 47µF Tantalum Capacitor Kemet Radial 25V T356K476K025ASCAPACITOR TANT 47UF 25V 10% RAD - T356K476K025AS
Order 'capacitor tant 47uf 25v 10% rad - T356K476K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1347-ND.
CAPACITOR TANT 4.7UF 25V 10% RAD - T356C475K025AS
Order 'capacitor tant 4.7uf 25v 10% rad - T356C475K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1341-ND.
CAPACITOR TANT 4.7UF 25V 10% RAD - T350C475K025AS
Order 'capacitor tant 4.7uf 25v 10% rad - T350C475K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1416-ND.
CAPACITOR TANT 47UF 25V 10% RAD - T350K476K025AS
Order 'capacitor tant 47uf 25v 10% rad - T350K476K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1422-ND.
CAPACITOR TANT 4.7UF 25V 10% RAD - T350C475K025AT
Order 'capacitor tant 4.7uf 25v 10% rad - T350C475K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3559-ND.
CAPACITOR TANT 47UF 25V 10% RAD - T350K476K025AT
Order 'capacitor tant 47uf 25v 10% rad - T350K476K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3596-ND.
CAPACITOR TANT 4.7UF 25V 10% RAD - T356C475K025AT
Order 'capacitor tant 4.7uf 25v 10% rad - T356C475K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3634-ND.
CAPACITOR TANT 47UF 25V 10% RAD - T356K476K025AT
Order 'capacitor tant 47uf 25v 10% rad - T356K476K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3671-ND.
CAPACITOR TANT 4.7UF 25V 10% RAD - TAP475K025BRS
Order 'capacitor tant 4.7uf 25v 10% rad - TAP475K025BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K025BRS-ND.
CAPACITOR TANT 4.7UF 25V 10% RAD - TAP475K025CCS
Order 'capacitor tant 4.7uf 25v 10% rad - TAP475K025CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K025CCS-ND.
CAPACITOR TANT 4.7UF 25V 10% RAD - TAP475K025CRS
Order 'capacitor tant 4.7uf 25v 10% rad - TAP475K025CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K025CRS-ND.
CAPACITOR TANT 4.7UF 25V 10% RAD - TAP475K025CRW
Order 'capacitor tant 4.7uf 25v 10% rad - TAP475K025CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K025CRW-ND.
CAPACITOR TANT 4.7UF 25V 10% RAD - TAP475K025DTS
Order 'capacitor tant 4.7uf 25v 10% rad - TAP475K025DTS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K025DTS-ND.
CAPACITOR TANT 4.7UF 25V 10% RAD - TAP475K025GSB
Order 'capacitor tant 4.7uf 25v 10% rad - TAP475K025GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K025GSB-ND.
CAPACITOR TANT 4.7UF 25V 10% RAD - TAP475K025HSB
Order 'capacitor tant 4.7uf 25v 10% rad - TAP475K025HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K025HSB-ND.
Options for 47µF Tantalum Capacitor Kemet Radial 25V T356K476K025AS
Send this link via E-Mail
Help With This Screen
