CAPACITOR TANT 33UF 25V 10% RAD - T356J336K025AS - Capacitors
| Digi-Key Part Number | 399-1346-ND |
100 |
2.75660 |
Extended Price
275.66 |
| Manufacturer Part Number | T356J336K025AS | |||
| Description | CAPACITOR TANT 33UF 25V 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T356J336K025AS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T356J336K025AS T356J336K025AS 399 1346 ND 3991346ND 399-1346 |
T356J336K025AS Specification Sheet
CAPACITOR TANT 33UF 25V 10% RAD - T356J336K025AS (399-1346-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 33UF 25V 10% RAD - T356J336K025AS
Order 'capacitor tant 33uf 25v 10% rad - T356J336K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1346-ND.
CAPACITOR TANT 3.3UF 25V 10% RAD - T356B335K025AS
Order 'capacitor tant 3.3uf 25v 10% rad - T356B335K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1340-ND.
CAPACITOR TANT 3.3UF 25V 10% RAD - T350B335K025AS
Order 'capacitor tant 3.3uf 25v 10% rad - T350B335K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1415-ND.
CAPACITOR TANT 33UF 25V 10% RAD - T350J336K025AS
Order 'capacitor tant 33uf 25v 10% rad - T350J336K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1421-ND.
CAPACITOR TANT 3.3UF 25V 10% RAD - T350B335K025AT
Order 'capacitor tant 3.3uf 25v 10% rad - T350B335K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3551-ND.
CAPACITOR TANT 33UF 25V 10% RAD - T350J336K025AT
Order 'capacitor tant 33uf 25v 10% rad - T350J336K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3591-ND.
CAPACITOR TANT 3.3UF 25V 10% RAD - T356B335K025AT
Order 'capacitor tant 3.3uf 25v 10% rad - T356B335K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3626-ND.
CAPACITOR TANT 33UF 25V 10% RAD - T356J336K025AT
Order 'capacitor tant 33uf 25v 10% rad - T356J336K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3666-ND.
CAPACITOR TANT 1.0UF 25V 10% RAD - T356A105K025AS
Order 'capacitor tant 1.0uf 25v 10% rad - T356A105K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1337-ND.
CAPACITOR TANT 1.5UF 25V 10% RAD - T356A155K025AS
Order 'capacitor tant 1.5uf 25v 10% rad - T356A155K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1338-ND.
CAPACITOR TANT 2.2UF 25V 10% RAD - T356B225K025AS
Order 'capacitor tant 2.2uf 25v 10% rad - T356B225K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1339-ND.
CAPACITOR TANT 4.7UF 25V 10% RAD - T356C475K025AS
Order 'capacitor tant 4.7uf 25v 10% rad - T356C475K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1341-ND.
CAPACITOR TANT 6.8UF 25V 10% RAD - T356E685K025AS
Order 'capacitor tant 6.8uf 25v 10% rad - T356E685K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1342-ND.
CAPACITOR TANT 10UF 25V 10% RAD - T356E106K025AS
Order 'capacitor tant 10uf 25v 10% rad - T356E106K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1343-ND.
CAPACITOR TANT 15UF 25V 10% RAD - T356G156K025AS
Order 'capacitor tant 15uf 25v 10% rad - T356G156K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1344-ND.
Send this link via E-Mail
Help With This Screen
