CAPACITOR TANT 22UF 25V 10% RAD - T356H226K025AS - Capacitors
22µF Tantalum Capacitor Kemet Radial 25V T356H226K025AS
| Digi-Key Part Number | 399-1345-ND |
500 |
1.37250 |
Extended Price
686.25 |
| Manufacturer Part Number | T356H226K025AS | |||
| Description | CAPACITOR TANT 22UF 25V 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 22µF Tantalum Capacitor Kemet Radial 25V T356H226K025AS
| Technical/Catalog Information | T356H226K025AS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T356H226K025AS T356H226K025AS 399 1345 ND 3991345ND 399-1345 |
T356H226K025AS Specification Sheet
CAPACITOR TANT 22UF 25V 10% RAD - T356H226K025AS (399-1345-ND) - Capacitors
Related parts 22µF Tantalum Capacitor Kemet Radial 25V T356H226K025ASCAPACITOR TANT 22UF 25V 10% RAD - T356H226K025AS
Order 'capacitor tant 22uf 25v 10% rad - T356H226K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1345-ND.
CAPACITOR TANT 2.2UF 25V 10% RAD - T356B225K025AS
Order 'capacitor tant 2.2uf 25v 10% rad - T356B225K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1339-ND.
CAPACITOR TANT 2.2UF 25V 10% RAD - T350B225K025AS
Order 'capacitor tant 2.2uf 25v 10% rad - T350B225K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1414-ND.
CAPACITOR TANT 22UF 25V 10% RAD - T350H226K025AS
Order 'capacitor tant 22uf 25v 10% rad - T350H226K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1420-ND.
CAPACITOR TANT 2.2UF 25V 10% RAD - T350B225K025AT
Order 'capacitor tant 2.2uf 25v 10% rad - T350B225K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3550-ND.
CAPACITOR TANT 22UF 25V 10% RAD - T350H226K025AT
Order 'capacitor tant 22uf 25v 10% rad - T350H226K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3584-ND.
CAPACITOR TANT 2.2UF 25V 10% RAD - T356B225K025AT
Order 'capacitor tant 2.2uf 25v 10% rad - T356B225K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3625-ND.
CAPACITOR TANT 22UF 25V 10% RAD - T356H226K025AT
Order 'capacitor tant 22uf 25v 10% rad - T356H226K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3659-ND.
CAPACITOR TANT 2.2UF 25V 10% RAD - TAP225K025BRS
Order 'capacitor tant 2.2uf 25v 10% rad - TAP225K025BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225K025BRS-ND.
CAPACITOR TANT 2.2UF 25V 10% RAD - TAP225K025BRW
Order 'capacitor tant 2.2uf 25v 10% rad - TAP225K025BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225K025BRW-ND.
CAPACITOR TANT 2.2UF 25V 10% RAD - TAP225K025CCS
Order 'capacitor tant 2.2uf 25v 10% rad - TAP225K025CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225K025CCS-ND.
CAPACITOR TANT 2.2UF 25V 10% RAD - TAP225K025CRS
Order 'capacitor tant 2.2uf 25v 10% rad - TAP225K025CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225K025CRS-ND.
CAPACITOR TANT 2.2UF 25V 10% RAD - TAP225K025CRW
Order 'capacitor tant 2.2uf 25v 10% rad - TAP225K025CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225K025CRW-ND.
CAPACITOR TANT 2.2UF 25V 10% RAD - TAP225K025DTW
Order 'capacitor tant 2.2uf 25v 10% rad - TAP225K025DTW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225K025DTW-ND.
CAPACITOR TANT 2.2UF 25V 10% RAD - TAP225K025FCS
Order 'capacitor tant 2.2uf 25v 10% rad - TAP225K025FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225K025FCS-ND.
Options for 22µF Tantalum Capacitor Kemet Radial 25V T356H226K025AS
Send this link via E-Mail
Help With This Screen
