Keywords:





CAPACITOR TANT 15UF 25V 10% RAD - T356G156K025AS - Capacitors

15µF Tantalum Capacitor Kemet Radial 25V T356G156K025AS

Digi-Key Part Number 399-1344-ND
Price Break
500
Unit Price
1.05300
Extended Price
526.50
Manufacturer Part NumberT356G156K025AS
DescriptionCAPACITOR TANT 15UF 25V 10% RAD
Quantity Available Non-Stock
All prices are in USD

Purchase 15µF Tantalum Capacitor Kemet Radial 25V T356G156K025AS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 15µF Tantalum Capacitor Kemet Radial 25V T356G156K025AS
Technical/Catalog InformationT356G156K025AS
VendorKemet
CategoryCapacitors
Capacitance15µF
Voltage - Rated 25V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing0.2" (5.08mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
TypeConformal Coated
Package / CaseRadial
PackagingBulk
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names T356G156K025AS
T356G156K025AS
399 1344 ND
3991344ND
399-1344

T356G156K025AS Specification Sheet

Image of CAPACITOR TANT 15UF 25V 10% RAD - T356G156K025AS

CAPACITOR TANT 15UF 25V 10% RAD - T356G156K025AS (399-1344-ND) - Capacitors

Related parts 15µF Tantalum Capacitor Kemet Radial 25V T356G156K025AS
CAPACITOR TANT 15UF 25V 10% RAD - T356G156K025AS
 Order 'capacitor tant 15uf 25v 10% rad - T356G156K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1344-ND.
CAPACITOR TANT 1.5UF 25V 10% RAD - T356A155K025AS
 Order 'capacitor tant 1.5uf 25v 10% rad - T356A155K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1338-ND.
CAPACITOR TANT 1.5UF 25V 10% RAD - T350A155K025AS
 Order 'capacitor tant 1.5uf 25v 10% rad - T350A155K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1413-ND.
CAPACITOR TANT 15UF 25V 10% RAD - T350G156K025AS
 Order 'capacitor tant 15uf 25v 10% rad - T350G156K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1419-ND.
CAPACITOR TANT 1.5UF 25V 10% RAD - T350A155K025AT
 Order 'capacitor tant 1.5uf 25v 10% rad - T350A155K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3533-ND.
CAPACITOR TANT 15UF 25V 10% RAD - T350G156K025AT
 Order 'capacitor tant 15uf 25v 10% rad - T350G156K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3580-ND.
CAPACITOR TANT 1.5UF 25V 10% RAD - T356A155K025AT
 Order 'capacitor tant 1.5uf 25v 10% rad - T356A155K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3608-ND.
CAPACITOR TANT 15UF 25V 10% RAD - T356G156K025AT
 Order 'capacitor tant 15uf 25v 10% rad - T356G156K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3655-ND.
CAPACITOR TANT 1.0UF 25V 10% RAD - T356A105K025AS
 Order 'capacitor tant 1.0uf 25v 10% rad - T356A105K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1337-ND.
CAPACITOR TANT 10UF 25V 10% RAD - T356E106K025AS
 Order 'capacitor tant 10uf 25v 10% rad - T356E106K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1343-ND.
CAPACITOR TANT 1.0UF 25V 10% RAD - T350A105K025AS
 Order 'capacitor tant 1.0uf 25v 10% rad - T350A105K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1412-ND.
CAPACITOR TANT 10UF 25V 10% RAD - T350E106K025AS
 Order 'capacitor tant 10uf 25v 10% rad - T350E106K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1418-ND.
CAPACITOR TANT 1.0UF 25V 10% RAD - T350A105K025AT
 Order 'capacitor tant 1.0uf 25v 10% rad - T350A105K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3528-ND.
CAPACITOR TANT 10UF 25V 10% RAD - T350E106K025AT
 Order 'capacitor tant 10uf 25v 10% rad - T350E106K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3565-ND.
CAPACITOR TANT 1.0UF 25V 10% RAD - T356A105K025AT
 Order 'capacitor tant 1.0uf 25v 10% rad - T356A105K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3603-ND.

Options for 15µF Tantalum Capacitor Kemet Radial 25V T356G156K025AS
Send this link via E-Mail
Help With This Screen

CAPACITOR TANT 15UF 25V 10% RAD - T356G156K025AS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR TANT 15UF 25V 10% RAD - T350G156K025AT Next: CAPACITOR TANT 15UF 25V 10% RAD - T356G156K025AT
CAPACITOR TANT 15UF 25V 10% RAD - T356G156K025AS