CAPACITOR TANT 6.8UF 25V 10% RAD - T356E685K025AS
| Digi-Key Part Number | 399-1342-ND |
1000 |
.39900 |
Extended Price
399.00 |
| Manufacturer Part Number | T356E685K025AS | |||
| Description | CAPACITOR TANT 6.8UF 25V 10% RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T356E685K025AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 6.800 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 25.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 3.100 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 5.080 mm [Typ] |
| Diameter | 5.5000 mm [Typ] |
| Height | 10.200 mm [Max] |
| Packaging | Bulk |
| Dissipation Factor | 5.00 % [Max] |
| Leakage Current | 1.400 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | E |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Oval |
| D | 5.500 mm [Typ] |
| H | 10.200 mm [Typ] |
| LS | 5.08 mm [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T356E685K025AS T356E685K025AS 399 1342 ND 3991342ND 399-1342 |
T356E685K025AS Specification Sheet
CAPACITOR TANT 6.8UF 25V 10% RAD - T356E685K025AS (399-1342-ND)
Related parts:CAPACITOR TANT 6.8UF 25V 10% RAD - T356E685K025AS
Order 'capacitor tant 6.8uf 25v 10% rad - T356E685K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1342-ND.
CAPACITOR TANT 1.0UF 25V 10% RAD - T356A105K025AS
Order 'capacitor tant 1.0uf 25v 10% rad - T356A105K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1337-ND.
CAPACITOR TANT 1.5UF 25V 10% RAD - T356A155K025AS
Order 'capacitor tant 1.5uf 25v 10% rad - T356A155K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1338-ND.
CAPACITOR TANT 2.2UF 25V 10% RAD - T356B225K025AS
Order 'capacitor tant 2.2uf 25v 10% rad - T356B225K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1339-ND.
CAPACITOR TANT 3.3UF 25V 10% RAD - T356B335K025AS
Order 'capacitor tant 3.3uf 25v 10% rad - T356B335K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1340-ND.
CAPACITOR TANT 4.7UF 25V 10% RAD - T356C475K025AS
Order 'capacitor tant 4.7uf 25v 10% rad - T356C475K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1341-ND.
CAPACITOR TANT 10UF 25V 10% RAD - T356E106K025AS
Order 'capacitor tant 10uf 25v 10% rad - T356E106K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1343-ND.
CAPACITOR TANT 15UF 25V 10% RAD - T356G156K025AS
Order 'capacitor tant 15uf 25v 10% rad - T356G156K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1344-ND.
CAPACITOR TANT 22UF 25V 10% RAD - T356H226K025AS
Order 'capacitor tant 22uf 25v 10% rad - T356H226K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1345-ND.
CAPACITOR TANT 33UF 25V 10% RAD - T356J336K025AS
Order 'capacitor tant 33uf 25v 10% rad - T356J336K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1346-ND.
CAPACITOR TANT 47UF 25V 10% RAD - T356K476K025AS
Order 'capacitor tant 47uf 25v 10% rad - T356K476K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1347-ND.
CAPACITOR TANT 1.0UF 25V 10% RAD - T350A105K025AS
Order 'capacitor tant 1.0uf 25v 10% rad - T350A105K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1412-ND.
CAPACITOR TANT 1.5UF 25V 10% RAD - T350A155K025AS
Order 'capacitor tant 1.5uf 25v 10% rad - T350A155K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1413-ND.
CAPACITOR TANT 2.2UF 25V 10% RAD - T350B225K025AS
Order 'capacitor tant 2.2uf 25v 10% rad - T350B225K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1414-ND.
CAPACITOR TANT 3.3UF 25V 10% RAD - T350B335K025AS
Order 'capacitor tant 3.3uf 25v 10% rad - T350B335K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1415-ND.
Send this link via E-Mail
Help With This Screen