CAPACITOR TANT 100UF 20V 10% RAD - T356M107K020AS - Capacitors
| Digi-Key Part Number | 399-1336-ND |
100 |
6.66930 |
Extended Price
666.93 |
| Manufacturer Part Number | T356M107K020AS | |||
| Description | CAPACITOR TANT 100UF 20V 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T356M107K020AS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T356M107K020AS T356M107K020AS 399 1336 ND 3991336ND 399-1336 |
T356M107K020AS Specification Sheet
CAPACITOR TANT 100UF 20V 10% RAD - T356M107K020AS (399-1336-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 100UF 20V 10% RAD - T356M107K020AS
Order 'capacitor tant 100uf 20v 10% rad - T356M107K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1336-ND.
CAPACITOR TANT 100UF 20V 10% RAD - T350M107K020AS
Order 'capacitor tant 100uf 20v 10% rad - T350M107K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1411-ND.
CAPACITOR TANT 100UF 20V 10% RAD - T350M107K020AT
Order 'capacitor tant 100uf 20v 10% rad - T350M107K020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3599-ND.
CAPACITOR TANT 100UF 20V 10% RAD - T356M107K020AT
Order 'capacitor tant 100uf 20v 10% rad - T356M107K020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3674-ND.
CAPACITOR TANT 100UF 20V 10% RAD - TAP107K020FCS
Order 'capacitor tant 100uf 20v 10% rad - TAP107K020FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP107K020FCS-ND.
CAPACITOR TANT 100UF 20V 10% RAD - TAP107K020HSB
Order 'capacitor tant 100uf 20v 10% rad - TAP107K020HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP107K020HSB-ND.
CAPACITOR TANT 10UF 20V 10% RAD - T356E106K020AS
Order 'capacitor tant 10uf 20v 10% rad - T356E106K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1335-ND.
CAPACITOR TANT 10UF 20V 10% RAD - T350E106K020AS
Order 'capacitor tant 10uf 20v 10% rad - T350E106K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1410-ND.
CAPACITOR TANT 100UF 20V 10% AXL - T322F107K020AS
Order 'capacitor tant 100uf 20v 10% axl - T322F107K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1503-ND.
CAPACITOR TANT 10UF 20V 10% RAD - T350E106K020AT
Order 'capacitor tant 10uf 20v 10% rad - T350E106K020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3564-ND.
CAPACITOR TANT 10UF 20V 10% RAD - T356E106K020AT
Order 'capacitor tant 10uf 20v 10% rad - T356E106K020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3639-ND.
CAPACITOR TANT 100UF 20V 10% AXL - T322F107K020AT
Order 'capacitor tant 100uf 20v 10% axl - T322F107K020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4579-ND.
CAPACITOR TANT 100UF 20V 10% AXL - TAAA107K020G
Order 'capacitor tant 100uf 20v 10% axl - TAAA107K020G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAA107K020G-ND.
CAPACITOR TANT 100UF 20V 10% AXL - TAAD107K020G
Order 'capacitor tant 100uf 20v 10% axl - TAAD107K020G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAD107K020G-ND.
CAPACITOR TANT 100UF 20V 10% SMD - TAJD107K020ANJ
Order 'capacitor tant 100uf 20v 10% smd - TAJD107K020ANJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD107K020ANJ-ND.
Send this link via E-Mail
Help With This Screen
