CAPACITOR TANT 68UF 16V 10% RAD - T356K686K016AS
| Digi-Key Part Number | 399-1333-ND |
100 |
2.75660 |
Extended Price
275.66 |
| Manufacturer Part Number | T356K686K016AS | |||
| Description | CAPACITOR TANT 68UF 16V 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T356K686K016AS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 68µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T356K686K016AS T356K686K016AS 399 1333 ND 3991333ND 399-1333 |
T356K686K016AS Specification Sheet
CAPACITOR TANT 68UF 16V 10% RAD - T356K686K016AS (399-1333-ND)
Related parts :CAPACITOR TANT 68UF 16V 10% RAD - T356K686K016AS
Order 'capacitor tant 68uf 16v 10% rad - T356K686K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1333-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - T356C685K016AS
Order 'capacitor tant 6.8uf 16v 10% rad - T356C685K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1327-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - T350C685K016AS
Order 'capacitor tant 6.8uf 16v 10% rad - T350C685K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1402-ND.
CAPACITOR TANT 68UF 16V 10% RAD - T350K686K016AS
Order 'capacitor tant 68uf 16v 10% rad - T350K686K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1408-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - T350C685K016AT
Order 'capacitor tant 6.8uf 16v 10% rad - T350C685K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3560-ND.
CAPACITOR TANT 68UF 16V 10% RAD - T350K686K016AT
Order 'capacitor tant 68uf 16v 10% rad - T350K686K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3597-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - T356C685K016AT
Order 'capacitor tant 6.8uf 16v 10% rad - T356C685K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3635-ND.
CAPACITOR TANT 68UF 16V 10% RAD - T356K686K016AT
Order 'capacitor tant 68uf 16v 10% rad - T356K686K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3672-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - TAP685K016BRC
Order 'capacitor tant 6.8uf 16v 10% rad - TAP685K016BRC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K016BRC-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - TAP685K016BRS
Order 'capacitor tant 6.8uf 16v 10% rad - TAP685K016BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K016BRS-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - TAP685K016BRW
Order 'capacitor tant 6.8uf 16v 10% rad - TAP685K016BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K016BRW-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - TAP685K016CCS
Order 'capacitor tant 6.8uf 16v 10% rad - TAP685K016CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K016CCS-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - TAP685K016CRS
Order 'capacitor tant 6.8uf 16v 10% rad - TAP685K016CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K016CRS-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - TAP685K016CRW
Order 'capacitor tant 6.8uf 16v 10% rad - TAP685K016CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K016CRW-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - TAP685K016DTS
Order 'capacitor tant 6.8uf 16v 10% rad - TAP685K016DTS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K016DTS-ND.
Send this link via E-Mail
Help With This Screen
