47µF Tantalum Capacitor Kemet Radial 16V T356J476K016AS
CAPACITOR TANT 47UF 16V 10% RAD - T356J476K016AS - Capacitors
| Digi-Key Part Number | 399-1332-ND |
100 |
2.29360 |
Extended Price
229.36 |
| Manufacturer Part Number | T356J476K016AS | |||
| Description | CAPACITOR TANT 47UF 16V 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 47µF Tantalum Capacitor Kemet Radial 16V T356J476K016AS
| Technical/Catalog Information | T356J476K016AS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T356J476K016AS T356J476K016AS 399 1332 ND 3991332ND 399-1332 |
T356J476K016AS Specification Sheet
CAPACITOR TANT 47UF 16V 10% RAD - T356J476K016AS (399-1332-ND) - Capacitors
Related parts 47µF Tantalum Capacitor Kemet Radial 16V T356J476K016AS47µF Tantalum Capacitor Kemet Radial 16V T356J476K016AS
Order 'capacitor tant 47uf 16v 10% rad - T356J476K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1332-ND.
4.7µF Tantalum Capacitor Kemet Radial 16V T356B475K016AS
Order 'capacitor tant 4.7uf 16v 10% rad - T356B475K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1326-ND.
4.7µF Tantalum Capacitor Kemet Radial 16V T350B475K016AS
Order 'capacitor tant 4.7uf 16v 10% rad - T350B475K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1401-ND.
47µF Tantalum Capacitor Kemet Radial 16V T350J476K016AS
Order 'capacitor tant 47uf 16v 10% rad - T350J476K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1407-ND.
4.7µF Tantalum Capacitor Kemet Radial 16V T350B475K016AT
Order 'capacitor tant 4.7uf 16v 10% rad - T350B475K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3553-ND.
47µF Tantalum Capacitor Kemet Radial 16V T350J476K016AT
Order 'capacitor tant 47uf 16v 10% rad - T350J476K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3592-ND.
4.7µF Tantalum Capacitor Kemet Radial 16V T356B475K016AT
Order 'capacitor tant 4.7uf 16v 10% rad - T356B475K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3628-ND.
47µF Tantalum Capacitor Kemet Radial 16V T356J476K016AT
Order 'capacitor tant 47uf 16v 10% rad - T356J476K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3667-ND.
4.7µF Tantalum Capacitor AVX Corporation 3216-10 (EIA) 1206 16V TAJK475K016A
Order 'capacitor tant 4.7uf 16v 10% smd - TAJK475K016A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJK475K016A-ND.
4.7µF Tantalum Capacitor AVX Corporation 3216-10 (EIA) 1206 16V TAJK475K016RNJ
Order 'capacitor tant 4.7uf 16v 10% smd - TAJK475K016RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJK475K016RNJ-ND.
4.7µF Tantalum Capacitor AVX Corporation Radial 16V TAP475K016BRS
Order 'capacitor tant 4.7uf 16v 10% rad - TAP475K016BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K016BRS-ND.
4.7µF Tantalum Capacitor AVX Corporation Radial 16V TAP475K016BRW
Order 'capacitor tant 4.7uf 16v 10% rad - TAP475K016BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K016BRW-ND.
4.7µF Tantalum Capacitor AVX Corporation Radial 16V TAP475K016CCS
Order 'capacitor tant 4.7uf 16v 10% rad - TAP475K016CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K016CCS-ND.
4.7µF Tantalum Capacitor AVX Corporation Radial 16V TAP475K016CRS
Order 'capacitor tant 4.7uf 16v 10% rad - TAP475K016CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K016CRS-ND.
4.7µF Tantalum Capacitor AVX Corporation Radial 16V TAP475K016CRW
Order 'capacitor tant 4.7uf 16v 10% rad - TAP475K016CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K016CRW-ND.
Options for 47µF Tantalum Capacitor Kemet Radial 16V T356J476K016AS
Send this link via E-Mail
Help With This Screen
