CAPACITOR TANT 33UF 16V 10% RAD - T356H336K016AS - Capacitors
33µF Tantalum Capacitor Kemet Radial 16V T356H336K016AS
| Digi-Key Part Number | 399-1331-ND |
500 |
.95700 |
Extended Price
478.50 |
| Manufacturer Part Number | T356H336K016AS | |||
| Description | CAPACITOR TANT 33UF 16V 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 33µF Tantalum Capacitor Kemet Radial 16V T356H336K016AS
| Technical/Catalog Information | T356H336K016AS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T356H336K016AS T356H336K016AS 399 1331 ND 3991331ND 399-1331 |
T356H336K016AS Specification Sheet
CAPACITOR TANT 33UF 16V 10% RAD - T356H336K016AS (399-1331-ND) - Capacitors
Related parts 33µF Tantalum Capacitor Kemet Radial 16V T356H336K016ASCAPACITOR TANT 33UF 16V 10% RAD - T356H336K016AS
Order 'capacitor tant 33uf 16v 10% rad - T356H336K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1331-ND.
CAPACITOR TANT 3.3UF 16V 10% RAD - T356A335K016AS
Order 'capacitor tant 3.3uf 16v 10% rad - T356A335K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1325-ND.
CAPACITOR TANT 3.3UF 16V 10% RAD - T350A335K016AS
Order 'capacitor tant 3.3uf 16v 10% rad - T350A335K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1400-ND.
CAPACITOR TANT 33UF 16V 10% RAD - T350H336K016AS
Order 'capacitor tant 33uf 16v 10% rad - T350H336K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1406-ND.
CAPACITOR TANT 3.3UF 16V 10% RAD - T350A335K016AT
Order 'capacitor tant 3.3uf 16v 10% rad - T350A335K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3541-ND.
CAPACITOR TANT 33UF 16V 10% RAD - T350H336K016AT
Order 'capacitor tant 33uf 16v 10% rad - T350H336K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3585-ND.
CAPACITOR TANT 3.3UF 16V 10% RAD - T356A335K016AT
Order 'capacitor tant 3.3uf 16v 10% rad - T356A335K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3616-ND.
CAPACITOR TANT 33UF 16V 10% RAD - T356H336K016AT
Order 'capacitor tant 33uf 16v 10% rad - T356H336K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3660-ND.
CAPACITOR TANT 3.3UF 16V 10% RAD - TAP335K016BRS
Order 'capacitor tant 3.3uf 16v 10% rad - TAP335K016BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K016BRS-ND.
CAPACITOR TANT 3.3UF 16V 10% RAD - TAP335K016BRW
Order 'capacitor tant 3.3uf 16v 10% rad - TAP335K016BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K016BRW-ND.
CAPACITOR TANT 3.3UF 16V 10% RAD - TAP335K016CCS
Order 'capacitor tant 3.3uf 16v 10% rad - TAP335K016CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K016CCS-ND.
CAPACITOR TANT 3.3UF 16V 10% RAD - TAP335K016CRS
Order 'capacitor tant 3.3uf 16v 10% rad - TAP335K016CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K016CRS-ND.
CAPACITOR TANT 3.3UF 16V 10% RAD - TAP335K016CRW
Order 'capacitor tant 3.3uf 16v 10% rad - TAP335K016CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K016CRW-ND.
CAPACITOR TANT 3.3UF 16V 10% RAD - TAP335K016DTS
Order 'capacitor tant 3.3uf 16v 10% rad - TAP335K016DTS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K016DTS-ND.
CAPACITOR TANT 3.3UF 16V 10% RAD - TAP335K016FCS
Order 'capacitor tant 3.3uf 16v 10% rad - TAP335K016FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K016FCS-ND.
Options for 33µF Tantalum Capacitor Kemet Radial 16V T356H336K016AS
Send this link via E-Mail
Help With This Screen
