CAPACITOR TANT 15UF 16V 10% RAD - T356E156K016AS - Capacitors
| Digi-Key Part Number | 399-1329-ND |
1000 |
.49200 |
Extended Price
492.00 |
| Manufacturer Part Number | T356E156K016AS | |||
| Description | CAPACITOR TANT 15UF 16V 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T356E156K016AS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 15µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T356E156K016AS T356E156K016AS 399 1329 ND 3991329ND 399-1329 |
T356E156K016AS Specification Sheet
CAPACITOR TANT 15UF 16V 10% RAD - T356E156K016AS (399-1329-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 15UF 16V 10% RAD - T356E156K016AS
Order 'capacitor tant 15uf 16v 10% rad - T356E156K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1329-ND.
CAPACITOR TANT 1.5UF 16V 10% RAD - T356A155K016AS
Order 'capacitor tant 1.5uf 16v 10% rad - T356A155K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1323-ND.
CAPACITOR TANT 1.5UF 16V 10% RAD - T350A155K016AS
Order 'capacitor tant 1.5uf 16v 10% rad - T350A155K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1398-ND.
CAPACITOR TANT 15UF 16V 10% RAD - T350E156K016AS
Order 'capacitor tant 15uf 16v 10% rad - T350E156K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1404-ND.
CAPACITOR TANT 1.5UF 16V 10% RAD - T350A155K016AT
Order 'capacitor tant 1.5uf 16v 10% rad - T350A155K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3532-ND.
CAPACITOR TANT 15UF 16V 10% RAD - T350E156K016AT
Order 'capacitor tant 15uf 16v 10% rad - T350E156K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3568-ND.
CAPACITOR TANT 1.5UF 16V 10% RAD - T356A155K016AT
Order 'capacitor tant 1.5uf 16v 10% rad - T356A155K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3607-ND.
CAPACITOR TANT 15UF 16V 10% RAD - T356E156K016AT
Order 'capacitor tant 15uf 16v 10% rad - T356E156K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3643-ND.
CAPACITOR TANT 2.2UF 16V 10% RAD - T356A225K016AS
Order 'capacitor tant 2.2uf 16v 10% rad - T356A225K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1324-ND.
CAPACITOR TANT 3.3UF 16V 10% RAD - T356A335K016AS
Order 'capacitor tant 3.3uf 16v 10% rad - T356A335K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1325-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - T356B475K016AS
Order 'capacitor tant 4.7uf 16v 10% rad - T356B475K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1326-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - T356C685K016AS
Order 'capacitor tant 6.8uf 16v 10% rad - T356C685K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1327-ND.
CAPACITOR TANT 10UF 16V 10% RAD - T356E106K016AS
Order 'capacitor tant 10uf 16v 10% rad - T356E106K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1328-ND.
CAPACITOR TANT 22UF 16V 10% RAD - T356F226K016AS
Order 'capacitor tant 22uf 16v 10% rad - T356F226K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1330-ND.
CAPACITOR TANT 33UF 16V 10% RAD - T356H336K016AS
Order 'capacitor tant 33uf 16v 10% rad - T356H336K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1331-ND.
Send this link via E-Mail
Help With This Screen
