Keywords:





CAPACITOR TANT 47UF 10V 10% RAD - T356H476K010AS - Capacitors

47µF Tantalum Capacitor Kemet Radial 10V T356H476K010AS

Digi-Key Part Number 399-1320-ND
Price Break
500
Unit Price
.95700
Extended Price
478.50
Manufacturer Part NumberT356H476K010AS
DescriptionCAPACITOR TANT 47UF 10V 10% RAD
Quantity Available Non-Stock
All prices are in USD

Purchase 47µF Tantalum Capacitor Kemet Radial 10V T356H476K010AS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 47µF Tantalum Capacitor Kemet Radial 10V T356H476K010AS
Technical/Catalog InformationT356H476K010AS
VendorKemet
CategoryCapacitors
Capacitance47µF
Voltage - Rated 10V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing0.2" (5.08mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
TypeConformal Coated
Package / CaseRadial
PackagingBulk
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names T356H476K010AS
T356H476K010AS
399 1320 ND
3991320ND
399-1320

T356H476K010AS Specification Sheet

Image of CAPACITOR TANT 47UF 10V 10% RAD - T356H476K010AS

CAPACITOR TANT 47UF 10V 10% RAD - T356H476K010AS (399-1320-ND) - Capacitors

Related parts 47µF Tantalum Capacitor Kemet Radial 10V T356H476K010AS
CAPACITOR TANT 47UF 10V 10% RAD - T356H476K010AS
 Order 'capacitor tant 47uf 10v 10% rad - T356H476K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1320-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - T356A475K010AS
 Order 'capacitor tant 4.7uf 10v 10% rad - T356A475K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1314-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - T350A475K010AS
 Order 'capacitor tant 4.7uf 10v 10% rad - T350A475K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1389-ND.
CAPACITOR TANT 47UF 10V 10% RAD - T350H476K010AS
 Order 'capacitor tant 47uf 10v 10% rad - T350H476K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1395-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - T350A475K010AT
 Order 'capacitor tant 4.7uf 10v 10% rad - T350A475K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3544-ND.
CAPACITOR TANT 47UF 10V 10% RAD - T350H476K010AT
 Order 'capacitor tant 47uf 10v 10% rad - T350H476K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3586-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - T356A475K010AT
 Order 'capacitor tant 4.7uf 10v 10% rad - T356A475K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3619-ND.
CAPACITOR TANT 47UF 10V 10% RAD - T356H476K010AT
 Order 'capacitor tant 47uf 10v 10% rad - T356H476K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3661-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - TAP475K010BRS
 Order 'capacitor tant 4.7uf 10v 10% rad - TAP475K010BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K010BRS-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - TAP475K010BRW
 Order 'capacitor tant 4.7uf 10v 10% rad - TAP475K010BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K010BRW-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - TAP475K010CCS
 Order 'capacitor tant 4.7uf 10v 10% rad - TAP475K010CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K010CCS-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - TAP475K010CRS
 Order 'capacitor tant 4.7uf 10v 10% rad - TAP475K010CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K010CRS-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - TAP475K010CRW
 Order 'capacitor tant 4.7uf 10v 10% rad - TAP475K010CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K010CRW-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - TAP475K010DTS
 Order 'capacitor tant 4.7uf 10v 10% rad - TAP475K010DTS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K010DTS-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - TAP475K010GSB
 Order 'capacitor tant 4.7uf 10v 10% rad - TAP475K010GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K010GSB-ND.

Options for 47µF Tantalum Capacitor Kemet Radial 10V T356H476K010AS
Send this link via E-Mail
Help With This Screen

CAPACITOR TANT 47UF 10V 10% RAD - T356H476K010AS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR TANT 47UF 10V 10% RAD - T350H476K010AT Next: CAPACITOR TANT 47UF 10V 10% RAD - T356H476K010AT
CAPACITOR TANT 47UF 10V 10% RAD - T356H476K010AS