CAPACITOR TANT 33UF 10V 10% RAD - T356F336K010AS - Capacitors
33µF Tantalum Capacitor Kemet Radial 10V T356F336K010AS
| Digi-Key Part Number | 399-1319-ND |
500 |
.54300 |
Extended Price
271.50 |
| Manufacturer Part Number | T356F336K010AS | |||
| Description | CAPACITOR TANT 33UF 10V 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 33µF Tantalum Capacitor Kemet Radial 10V T356F336K010AS
| Technical/Catalog Information | T356F336K010AS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T356F336K010AS T356F336K010AS 399 1319 ND 3991319ND 399-1319 |
T356F336K010AS Specification Sheet
CAPACITOR TANT 33UF 10V 10% RAD - T356F336K010AS (399-1319-ND) - Capacitors
Related parts 33µF Tantalum Capacitor Kemet Radial 10V T356F336K010ASCAPACITOR TANT 33UF 10V 10% RAD - T356F336K010AS
Order 'capacitor tant 33uf 10v 10% rad - T356F336K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1319-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - T356A335K010AS
Order 'capacitor tant 3.3uf 10v 10% rad - T356A335K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1313-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - T350A335K010AS
Order 'capacitor tant 3.3uf 10v 10% rad - T350A335K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1388-ND.
CAPACITOR TANT 33UF 10V 10% RAD - T350F336K010AS
Order 'capacitor tant 33uf 10v 10% rad - T350F336K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1394-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - T350A335K010AT
Order 'capacitor tant 3.3uf 10v 10% rad - T350A335K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3540-ND.
CAPACITOR TANT 33UF 10V 10% RAD - T350F336K010AT
Order 'capacitor tant 33uf 10v 10% rad - T350F336K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3576-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - T356A335K010AT
Order 'capacitor tant 3.3uf 10v 10% rad - T356A335K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3615-ND.
CAPACITOR TANT 33UF 10V 10% RAD - T356F336K010AT
Order 'capacitor tant 33uf 10v 10% rad - T356F336K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3651-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - TAP335K010BRS
Order 'capacitor tant 3.3uf 10v 10% rad - TAP335K010BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K010BRS-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - TAP335K010CCS
Order 'capacitor tant 3.3uf 10v 10% rad - TAP335K010CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K010CCS-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - TAP335K010CRS
Order 'capacitor tant 3.3uf 10v 10% rad - TAP335K010CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K010CRS-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - TAP335K010CRW
Order 'capacitor tant 3.3uf 10v 10% rad - TAP335K010CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K010CRW-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - TAP335K010SRW
Order 'capacitor tant 3.3uf 10v 10% rad - TAP335K010SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K010SRW-ND.
CAPACITOR TANT 33UF 10V 10% RAD - TAP336K010BRS
Order 'capacitor tant 33uf 10v 10% rad - TAP336K010BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP336K010BRS-ND.
CAPACITOR TANT 33UF 10V 10% RAD - TAP336K010BRW
Order 'capacitor tant 33uf 10v 10% rad - TAP336K010BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP336K010BRW-ND.
Options for 33µF Tantalum Capacitor Kemet Radial 10V T356F336K010AS
Send this link via E-Mail
Help With This Screen
