15µF Tantalum Capacitor Kemet Radial 10V T356E156K010AS
CAPACITOR TANT 15UF 10V 10% RAD - T356E156K010AS - Capacitors
| Digi-Key Part Number | 399-1317-ND |
1000 |
.41400 |
Extended Price
414.00 |
| Manufacturer Part Number | T356E156K010AS | |||
| Description | CAPACITOR TANT 15UF 10V 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 15µF Tantalum Capacitor Kemet Radial 10V T356E156K010AS
| Technical/Catalog Information | T356E156K010AS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 15µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T356E156K010AS T356E156K010AS 399 1317 ND 3991317ND 399-1317 |
T356E156K010AS Specification Sheet
CAPACITOR TANT 15UF 10V 10% RAD - T356E156K010AS (399-1317-ND) - Capacitors
Related parts 15µF Tantalum Capacitor Kemet Radial 10V T356E156K010AS15µF Tantalum Capacitor Kemet Radial 10V T356E156K010AS
Order 'capacitor tant 15uf 10v 10% rad - T356E156K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1317-ND.
15µF Tantalum Capacitor Kemet Radial 10V T350E156K010AS
Order 'capacitor tant 15uf 10v 10% rad - T350E156K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1392-ND.
15µF Tantalum Capacitor Kemet Radial 10V T350E156K010AT
Order 'capacitor tant 15uf 10v 10% rad - T350E156K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3567-ND.
15µF Tantalum Capacitor Kemet Radial 10V T356E156K010AT
Order 'capacitor tant 15uf 10v 10% rad - T356E156K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3642-ND.
15µF Tantalum Capacitor AVX Corporation Radial 10V TAP156K010CCS
Order 'capacitor tant 15uf 10v 10% rad - TAP156K010CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP156K010CCS-ND.
15µF Tantalum Capacitor AVX Corporation Radial 10V TAP156K010HSB
Order 'capacitor tant 15uf 10v 10% rad - TAP156K010HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP156K010HSB-ND.
10µF Tantalum Capacitor Kemet Radial 10V T356C106K010AS
Order 'capacitor tant 10uf 10v 10% rad - T356C106K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1316-ND.
10µF Tantalum Capacitor Kemet Radial 10V T350C106K010AS
Order 'capacitor tant 10uf 10v 10% rad - T350C106K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1391-ND.
10µF Tantalum Capacitor Kemet Radial 10V T350C106K010AT
Order 'capacitor tant 10uf 10v 10% rad - T350C106K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3556-ND.
10µF Tantalum Capacitor Kemet Radial 10V T356C106K010AT
Order 'capacitor tant 10uf 10v 10% rad - T356C106K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3631-ND.
2.2µF Tantalum Capacitor Kemet Radial 10V T356A225K010AS
Order 'capacitor tant 2.2uf 10v 10% rad - T356A225K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1312-ND.
3.3µF Tantalum Capacitor Kemet Radial 10V T356A335K010AS
Order 'capacitor tant 3.3uf 10v 10% rad - T356A335K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1313-ND.
4.7µF Tantalum Capacitor Kemet Radial 10V T356A475K010AS
Order 'capacitor tant 4.7uf 10v 10% rad - T356A475K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1314-ND.
6.8µF Tantalum Capacitor Kemet Radial 10V T356B685K010AS
Order 'capacitor tant 6.8uf 10v 10% rad - T356B685K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1315-ND.
22µF Tantalum Capacitor Kemet Radial 10V T356E226K010AS
Order 'capacitor tant 22uf 10v 10% rad - T356E226K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1318-ND.
Options for 15µF Tantalum Capacitor Kemet Radial 10V T356E156K010AS
Send this link via E-Mail
Help With This Screen
