CAPACITOR TANT 10UF 10V 10% RAD - T356C106K010AS
| Digi-Key Part Number | 399-1316-ND |
1000 |
.28350 |
Extended Price
283.50 |
| Manufacturer Part Number | T356C106K010AS | |||
| Description | CAPACITOR TANT 10UF 10V 10% RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T356C106K010AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 10.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 10.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 5.000 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 5.080 mm [Typ] |
| Diameter | 5.0000 mm [Typ] |
| Height | 9.600 mm [Max] |
| Packaging | Bulk |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 0.800 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | C |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Oval |
| D | 5.000 mm [Typ] |
| H | 9.600 mm [Typ] |
| LS | 5.08 mm [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T356C106K010AS T356C106K010AS 399 1316 ND 3991316ND 399-1316 |
T356C106K010AS Specification Sheet
CAPACITOR TANT 10UF 10V 10% RAD - T356C106K010AS (399-1316-ND)
Related parts:CAPACITOR TANT 10UF 10V 10% RAD - T356C106K010AS
Order 'capacitor tant 10uf 10v 10% rad - T356C106K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1316-ND.
CAPACITOR TANT 10UF 10V 10% RAD - T350C106K010AS
Order 'capacitor tant 10uf 10v 10% rad - T350C106K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1391-ND.
CAPACITOR TANT 10UF 10V 10% RAD - T350C106K010AT
Order 'capacitor tant 10uf 10v 10% rad - T350C106K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3556-ND.
CAPACITOR TANT 10UF 10V 10% RAD - T356C106K010AT
Order 'capacitor tant 10uf 10v 10% rad - T356C106K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3631-ND.
CAPACITOR TANT 10UF 10V 10% RAD - TAP106K010CCS
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010CCS-ND.
CAPACITOR TANT 10UF 10V 10% RAD - TAP106K010CRS
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010CRS-ND.
CAPACITOR TANT 10UF 10V 10% RAD - TAP106K010CRW
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010CRW-ND.
CAPACITOR TANT 10UF 10V 10% RAD - TAP106K010DTW
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010DTW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010DTW-ND.
CAPACITOR TANT 10UF 10V 10% RAD - TAP106K010GSB
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010GSB-ND.
CAPACITOR TANT 10UF 10V 10% RAD - TAP106K010HSB
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010HSB-ND.
CAPACITOR TANT 10UF 10V 10% RAD - TAP106K010SRS
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010SRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010SRS-ND.
CAPACITOR TANT 10UF 10V 10% RAD - TAP106K010SRW
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010SRW-ND.
CAPACITOR TANT 2.2UF 10V 10% RAD - T356A225K010AS
Order 'capacitor tant 2.2uf 10v 10% rad - T356A225K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1312-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - T356A335K010AS
Order 'capacitor tant 3.3uf 10v 10% rad - T356A335K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1313-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - T356A475K010AS
Order 'capacitor tant 4.7uf 10v 10% rad - T356A475K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1314-ND.
Send this link via E-Mail
Help With This Screen