Keywords:





100µF Tantalum Capacitor Kemet Radial 6.3V T356H107K006AS

CAP TANT 100UF 6.3V 10% RADIAL - T356H107K006AS - Capacitors

Digi-Key Part Number 399-1310-ND
Price Break
500
Unit Price
1.37250
Extended Price
686.25
Manufacturer Part NumberT356H107K006AS
DescriptionCAP TANT 100UF 6.3V 10% RADIAL
Quantity Available Non-Stock
All prices are in USD

Purchase 100µF Tantalum Capacitor Kemet Radial 6.3V T356H107K006AS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 100µF Tantalum Capacitor Kemet Radial 6.3V T356H107K006AS
Technical/Catalog InformationT356H107K006AS
VendorKemet
CategoryCapacitors
Capacitance100µF
Voltage - Rated 6.3V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing0.2" (5.08mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
TypeConformal Coated
Package / CaseRadial
PackagingBulk
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names T356H107K006AS
T356H107K006AS
399 1310 ND
3991310ND
399-1310

T356H107K006AS Specification Sheet

Image of CAP TANT 100UF 6.3V 10% RADIAL - T356H107K006AS

CAP TANT 100UF 6.3V 10% RADIAL - T356H107K006AS (399-1310-ND) - Capacitors

Related parts 100µF Tantalum Capacitor Kemet Radial 6.3V T356H107K006AS
100µF Tantalum Capacitor Kemet Radial 6.3V T356H107K006AS
 Order 'cap tant 100uf 6.3v 10% radial - T356H107K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1310-ND.
100µF Tantalum Capacitor Kemet Radial 6.3V T350H107K006AS
 Order 'cap tant 100uf 6.3v 10% radial - T350H107K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1385-ND.
100µF Tantalum Capacitor Kemet Radial 6.3V T350H107K006AT
 Order 'cap tant 100uf 6.3v 10% radial - T350H107K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3583-ND.
100µF Tantalum Capacitor Kemet Radial 6.3V T356H107K006AT
 Order 'cap tant 100uf 6.3v 10% radial - T356H107K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3658-ND.
100µF Tantalum Capacitor Vishay/Sprague Radial 6.3V 199D107X96R3D1V1E3
 Order 'cap tant 100uf 6.3v 10% radial - 199D107X96R3D1V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D107X96R3D1V1E3-ND.
100µF Tantalum Capacitor Vishay/Sprague Radial 6.3V 199D107X96R3D2B1E3
 Order 'cap tant 100uf 6.3v 10% radial - 199D107X96R3D2B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D107X96R3D2B1E3-ND.
100µF Tantalum Capacitor Vishay/Sprague Radial 6.3V 199D107X96R3D2V1E3
 Order 'cap tant 100uf 6.3v 10% radial - 199D107X96R3D2V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D107X96R3D2V1E3-ND.
100µF Tantalum Capacitor Vishay/Sprague Radial 6.3V 199D107X96R3D6B1E3
 Order 'cap tant 100uf 6.3v 10% radial - 199D107X96R3D6B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D107X96R3D6B1E3-ND.
100µF Tantalum Capacitor Vishay/Sprague Radial 6.3V 199D107X96R3D6V1E3
 Order 'cap tant 100uf 6.3v 10% radial - 199D107X96R3D6V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D107X96R3D6V1E3-ND.
100µF Tantalum Capacitor Vishay/Sprague Radial 6.3V 199D107X96R3D7V1E3
 Order 'cap tant 100uf 6.3v 10% radial - 199D107X96R3D7V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D107X96R3D7V1E3-ND.
10µF Tantalum Capacitor Kemet Radial 6.3V T356B106K006AS
 Order 'cap tant 10uf 6.3v 10% radial - T356B106K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1304-ND.
10µF Tantalum Capacitor Kemet Radial 6.3V T350B106K006AS
 Order 'cap tant 10uf 6.3v 10% radial - T350B106K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1379-ND.
10µF Tantalum Capacitor Kemet Radial 6.3V T350B106K006AT
 Order 'cap tant 10uf 6.3v 10% radial - T350B106K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3548-ND.
10µF Tantalum Capacitor Kemet Radial 6.3V T356B106K006AT
 Order 'cap tant 10uf 6.3v 10% radial - T356B106K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3623-ND.
4.7µF Tantalum Capacitor Kemet Radial 6.3V T356A475K006AS
 Order 'cap tant 4.7uf 6.3v 10% radial - T356A475K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1302-ND.

Options for 100µF Tantalum Capacitor Kemet Radial 6.3V T356H107K006AS
Send this link via E-Mail
Help With This Screen

CAP TANT 100UF 6.3V 10% RADIAL - T356H107K006AS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 100UF 6.3V 10% RADIAL - T350H107K006AT Next: CAP TANT 100UF 6.3V 10% RADIAL - T356H107K006AT
CAP TANT 100UF 6.3V 10% RADIAL - T356H107K006AS