Keywords:





CAP TANT 47UF 6.3V 10% RADIAL - T356F476K006AS

47µF Tantalum Capacitor Kemet Radial 6.3V T356F476K006AS

Digi-Key Part Number 399-1308-ND
Price Break
500
Unit Price
.49200
Extended Price
246.00
Manufacturer Part NumberT356F476K006AS
DescriptionCAP TANT 47UF 6.3V 10% RADIAL
Quantity Available Non-Stock
All prices are in USD

Purchase 47µF Tantalum Capacitor Kemet Radial 6.3V T356F476K006AS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 47µF Tantalum Capacitor Kemet Radial 6.3V T356F476K006AS
Technical/Catalog InformationT356F476K006AS
VendorKemet
CategoryCapacitors
Capacitance47µF
Voltage - Rated 6.3V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing0.2" (5.08mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
TypeConformal Coated
Package / CaseRadial
PackagingBulk
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names T356F476K006AS
T356F476K006AS
399 1308 ND
3991308ND
399-1308

T356F476K006AS Specification Sheet

Image of CAP TANT 47UF 6.3V 10% RADIAL - T356F476K006AS

CAP TANT 47UF 6.3V 10% RADIAL - T356F476K006AS (399-1308-ND)

Related parts 47µF Tantalum Capacitor Kemet Radial 6.3V T356F476K006AS
CAP TANT 47UF 6.3V 10% RADIAL - T356F476K006AS
 Order 'cap tant 47uf 6.3v 10% radial - T356F476K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1308-ND.
CAP TANT 4.7UF 6.3V 10% RADIAL - T356A475K006AS
 Order 'cap tant 4.7uf 6.3v 10% radial - T356A475K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1302-ND.
CAP TANT 4.7UF 6.3V 10% RADIAL - T350A475K006AS
 Order 'cap tant 4.7uf 6.3v 10% radial - T350A475K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1377-ND.
CAP TANT 47UF 6.3V 10% RADIAL - T350F476K006AS
 Order 'cap tant 47uf 6.3v 10% radial - T350F476K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1383-ND.
CAP TANT 4.7UF 6.3V 10% RADIAL - T350A475K006AT
 Order 'cap tant 4.7uf 6.3v 10% radial - T350A475K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3543-ND.
CAP TANT 47UF 6.3V 10% RADIAL - T350F476K006AT
 Order 'cap tant 47uf 6.3v 10% radial - T350F476K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3577-ND.
CAP TANT 4.7UF 6.3V 10% RADIAL - T356A475K006AT
 Order 'cap tant 4.7uf 6.3v 10% radial - T356A475K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3618-ND.
CAP TANT 47UF 6.3V 10% RADIAL - T356F476K006AT
 Order 'cap tant 47uf 6.3v 10% radial - T356F476K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3652-ND.
CAP TANT 4.7UF 6.3V 10% RADIAL - 199D475X96R3A1V1E3
 Order 'cap tant 4.7uf 6.3v 10% radial - 199D475X96R3A1V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D475X96R3A1V1E3-ND.
CAP TANT 4.7UF 6.3V 10% RADIAL - 199D475X96R3A2V1E3
 Order 'cap tant 4.7uf 6.3v 10% radial - 199D475X96R3A2V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D475X96R3A2V1E3-ND.
CAP TANT 4.7UF 6.3V 10% RADIAL - 199D475X96R3AXV1E3
 Order 'cap tant 4.7uf 6.3v 10% radial - 199D475X96R3AXV1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D475X96R3AXV1E3-ND.
CAP TANT 47UF 6.3V 10% RADIAL - 199D476X96R3D1V1E3
 Order 'cap tant 47uf 6.3v 10% radial - 199D476X96R3D1V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D476X96R3D1V1E3-ND.
CAP TANT 47UF 6.3V 10% RADIAL - 199D476X96R3D2B1E3
 Order 'cap tant 47uf 6.3v 10% radial - 199D476X96R3D2B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D476X96R3D2B1E3-ND.
CAP TANT 47UF 6.3V 10% RADIAL - 199D476X96R3D2V1E3
 Order 'cap tant 47uf 6.3v 10% radial - 199D476X96R3D2V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D476X96R3D2V1E3-ND.
CAP TANT 47UF 6.3V 10% RADIAL - 199D476X96R3D6B1E3
 Order 'cap tant 47uf 6.3v 10% radial - 199D476X96R3D6B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D476X96R3D6B1E3-ND.

Options for 47µF Tantalum Capacitor Kemet Radial 6.3V T356F476K006AS
Send this link via E-Mail
Help With This Screen

CAP TANT 47UF 6.3V 10% RADIAL - T356F476K006AS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 47UF 6.3V 10% RADIAL - T350F476K006AT Next: CAP TANT 47UF 6.3V 10% RADIAL - T356F476K006AT
CAP TANT 47UF 6.3V 10% RADIAL - T356F476K006AS