Keywords:





33µF Tantalum Capacitor Kemet Radial 6.3V T356E336K006AS

CAP TANT 33UF 6.3V 10% RADIAL - T356E336K006AS - Capacitors

Digi-Key Part Number 399-1307-ND
Price Break
1000
Unit Price
.43950
Extended Price
439.50
Manufacturer Part NumberT356E336K006AS
DescriptionCAP TANT 33UF 6.3V 10% RADIAL
Quantity Available Non-Stock
All prices are in USD

Purchase 33µF Tantalum Capacitor Kemet Radial 6.3V T356E336K006AS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 33µF Tantalum Capacitor Kemet Radial 6.3V T356E336K006AS
Technical/Catalog InformationT356E336K006AS
VendorKemet
CategoryCapacitors
Capacitance33µF
Voltage - Rated 6.3V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing0.2" (5.08mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
TypeConformal Coated
Package / CaseRadial
PackagingBulk
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names T356E336K006AS
T356E336K006AS
399 1307 ND
3991307ND
399-1307

T356E336K006AS Specification Sheet

Image of CAP TANT 33UF 6.3V 10% RADIAL - T356E336K006AS

CAP TANT 33UF 6.3V 10% RADIAL - T356E336K006AS (399-1307-ND) - Capacitors

Related parts 33µF Tantalum Capacitor Kemet Radial 6.3V T356E336K006AS
33µF Tantalum Capacitor Kemet Radial 6.3V T356E336K006AS
 Order 'cap tant 33uf 6.3v 10% radial - T356E336K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1307-ND.
33µF Tantalum Capacitor Kemet Radial 6.3V T350E336K006AS
 Order 'cap tant 33uf 6.3v 10% radial - T350E336K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1382-ND.
33µF Tantalum Capacitor Kemet Radial 6.3V T350E336K006AT
 Order 'cap tant 33uf 6.3v 10% radial - T350E336K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3571-ND.
33µF Tantalum Capacitor Kemet Radial 6.3V T356E336K006AT
 Order 'cap tant 33uf 6.3v 10% radial - T356E336K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3646-ND.
33µF Tantalum Capacitor Vishay/Sprague Radial 6.3V 199D336X96R3C1V1E3
 Order 'cap tant 33uf 6.3v 10% radial - 199D336X96R3C1V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D336X96R3C1V1E3-ND.
33µF Tantalum Capacitor Vishay/Sprague Radial 6.3V 199D336X96R3C2B1E3
 Order 'cap tant 33uf 6.3v 10% radial - 199D336X96R3C2B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D336X96R3C2B1E3-ND.
33µF Tantalum Capacitor Vishay/Sprague Radial 6.3V 199D336X96R3C6B1E3
 Order 'cap tant 33uf 6.3v 10% radial - 199D336X96R3C6B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D336X96R3C6B1E3-ND.
33µF Tantalum Capacitor Vishay/Sprague Radial 6.3V 199D336X96R3C6V1E3
 Order 'cap tant 33uf 6.3v 10% radial - 199D336X96R3C6V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D336X96R3C6V1E3-ND.
33µF Tantalum Capacitor Vishay/Sprague Radial 6.3V 199D336X96R3CXB1E3
 Order 'cap tant 33uf 6.3v 10% radial - 199D336X96R3CXB1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D336X96R3CXB1E3-ND.
10µF Tantalum Capacitor Kemet Radial 6.3V T356B106K006AS
 Order 'cap tant 10uf 6.3v 10% radial - T356B106K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1304-ND.
10µF Tantalum Capacitor Kemet Radial 6.3V T350B106K006AS
 Order 'cap tant 10uf 6.3v 10% radial - T350B106K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1379-ND.
10µF Tantalum Capacitor Kemet Radial 6.3V T350B106K006AT
 Order 'cap tant 10uf 6.3v 10% radial - T350B106K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3548-ND.
10µF Tantalum Capacitor Kemet Radial 6.3V T356B106K006AT
 Order 'cap tant 10uf 6.3v 10% radial - T356B106K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3623-ND.
4.7µF Tantalum Capacitor Kemet Radial 6.3V T356A475K006AS
 Order 'cap tant 4.7uf 6.3v 10% radial - T356A475K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1302-ND.
6.8µF Tantalum Capacitor Kemet Radial 6.3V T356A685K006AS
 Order 'cap tant 6.8uf 6.3v 10% radial - T356A685K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1303-ND.

Options for 33µF Tantalum Capacitor Kemet Radial 6.3V T356E336K006AS
Send this link via E-Mail
Help With This Screen

CAP TANT 33UF 6.3V 10% RADIAL - T356E336K006AS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 33UF 6.3V 10% RADIAL - T350E336K006AT Next: CAP TANT 33UF 6.3V 10% RADIAL - T356E336K006AT
CAP TANT 33UF 6.3V 10% RADIAL - T356E336K006AS