15µF Tantalum Capacitor Kemet Radial 6.3V T356C156K006AS
CAP TANT 15UF 6.3V 10% RADIAL - T356C156K006AS - Capacitors
| Digi-Key Part Number | 399-1305-ND |
1000 |
.34950 |
Extended Price
349.50 |
| Manufacturer Part Number | T356C156K006AS | |||
| Description | CAP TANT 15UF 6.3V 10% RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 15µF Tantalum Capacitor Kemet Radial 6.3V T356C156K006AS
| Technical/Catalog Information | T356C156K006AS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 15µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T356C156K006AS T356C156K006AS 399 1305 ND 3991305ND 399-1305 |
T356C156K006AS Specification Sheet
CAP TANT 15UF 6.3V 10% RADIAL - T356C156K006AS (399-1305-ND) - Capacitors
Related parts 15µF Tantalum Capacitor Kemet Radial 6.3V T356C156K006AS15µF Tantalum Capacitor Kemet Radial 6.3V T356C156K006AS
Order 'cap tant 15uf 6.3v 10% radial - T356C156K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1305-ND.
15µF Tantalum Capacitor Kemet Radial 6.3V T350C156K006AS
Order 'cap tant 15uf 6.3v 10% radial - T350C156K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1380-ND.
15µF Tantalum Capacitor Kemet Radial 6.3V T350C156K006AT
Order 'cap tant 15uf 6.3v 10% radial - T350C156K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3557-ND.
15µF Tantalum Capacitor Kemet Radial 6.3V T356C156K006AT
Order 'cap tant 15uf 6.3v 10% radial - T356C156K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3632-ND.
15µF Tantalum Capacitor Vishay/Sprague Radial 6.3V 199D156X96R3B1V1E3
Order 'cap tant 15uf 6.3v 10% radial - 199D156X96R3B1V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D156X96R3B1V1E3-ND.
15µF Tantalum Capacitor Vishay/Sprague Radial 6.3V 199D156X96R3B2B1E3
Order 'cap tant 15uf 6.3v 10% radial - 199D156X96R3B2B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D156X96R3B2B1E3-ND.
15µF Tantalum Capacitor Vishay/Sprague Radial 6.3V 199D156X96R3B6B1E3
Order 'cap tant 15uf 6.3v 10% radial - 199D156X96R3B6B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D156X96R3B6B1E3-ND.
15µF Tantalum Capacitor Vishay/Sprague Radial 6.3V 199D156X96R3B6V1E3
Order 'cap tant 15uf 6.3v 10% radial - 199D156X96R3B6V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D156X96R3B6V1E3-ND.
10µF Tantalum Capacitor Kemet Radial 6.3V T356B106K006AS
Order 'cap tant 10uf 6.3v 10% radial - T356B106K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1304-ND.
10µF Tantalum Capacitor Kemet Radial 6.3V T350B106K006AS
Order 'cap tant 10uf 6.3v 10% radial - T350B106K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1379-ND.
10µF Tantalum Capacitor Kemet Radial 6.3V T350B106K006AT
Order 'cap tant 10uf 6.3v 10% radial - T350B106K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3548-ND.
10µF Tantalum Capacitor Kemet Radial 6.3V T356B106K006AT
Order 'cap tant 10uf 6.3v 10% radial - T356B106K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3623-ND.
4.7µF Tantalum Capacitor Kemet Radial 6.3V T356A475K006AS
Order 'cap tant 4.7uf 6.3v 10% radial - T356A475K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1302-ND.
6.8µF Tantalum Capacitor Kemet Radial 6.3V T356A685K006AS
Order 'cap tant 6.8uf 6.3v 10% radial - T356A685K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1303-ND.
22µF Tantalum Capacitor Kemet Radial 6.3V T356D226K006AS
Order 'cap tant 22uf 6.3v 10% radial - T356D226K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1306-ND.
Options for 15µF Tantalum Capacitor Kemet Radial 6.3V T356C156K006AS
Send this link via E-Mail
Help With This Screen
