CAP TANT 4.7UF 6.3V 10% RADIAL - T356A475K006AS
| Digi-Key Part Number | 399-1302-ND |
1000 |
.16650 |
Extended Price
166.50 |
| Manufacturer Part Number | T356A475K006AS | |||
| Description | CAP TANT 4.7UF 6.3V 10% RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T356A475K006AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 4.700 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 6.300 VDC [Max] |
| Equivalent Series Resistance (ESR) | 10.000 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 5.080 mm [Typ] |
| Diameter | 4.5000 mm [Typ] |
| Height | 8.600 mm [Max] |
| Packaging | Bulk |
| Dissipation Factor | 5.00 % [Max] |
| Leakage Current | 0.500 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | A |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Oval |
| D | 4.500 mm [Typ] |
| H | 8.600 mm [Typ] |
| LS | 5.08 mm [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T356A475K006AS T356A475K006AS 399 1302 ND 3991302ND 399-1302 |
T356A475K006AS Specification Sheet
CAP TANT 4.7UF 6.3V 10% RADIAL - T356A475K006AS (399-1302-ND)
Related parts:CAP TANT 4.7UF 6.3V 10% RADIAL - T356A475K006AS
Order 'cap tant 4.7uf 6.3v 10% radial - T356A475K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1302-ND.
CAP TANT 100UF 3V 10% RADIAL - 199D107X9003D2B1E3
Order 'cap tant 100uf 3v 10% radial - 199D107X9003D2B1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D107X9003D2B1E3-ND.
CAP TANT 100UF 3V 10% RADIAL - 199D107X9003D2V1E3
Order 'cap tant 100uf 3v 10% radial - 199D107X9003D2V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D107X9003D2V1E3-ND.
CAP TANT 22UF 3V 10% RADIAL - 199D226X9003B1V1E3
Order 'cap tant 22uf 3v 10% radial - 199D226X9003B1V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D226X9003B1V1E3-ND.
CAP TANT 22UF 3V 10% RADIAL - 199D226X9003B2B1E3
Order 'cap tant 22uf 3v 10% radial - 199D226X9003B2B1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D226X9003B2B1E3-ND.
CAP TANT 47UF 3V 10% RADIAL - 199D476X9003C2B1E3
Order 'cap tant 47uf 3v 10% radial - 199D476X9003C2B1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D476X9003C2B1E3-ND.
CAP TANT 47UF 3V 10% RADIAL - 199D476X9003C6V1E3
Order 'cap tant 47uf 3v 10% radial - 199D476X9003C6V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D476X9003C6V1E3-ND.
CAP TANT 47UF 3V 10% RADIAL - 199D476X9003C7V1E3
Order 'cap tant 47uf 3v 10% radial - 199D476X9003C7V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D476X9003C7V1E3-ND.
CAP TANT 680UF 3V 10% RADIAL - 199D687X9003F6V1E3
Order 'cap tant 680uf 3v 10% radial - 199D687X9003F6V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D687X9003F6V1E3-ND.
BOX ALUMINUM 4 X 6 X 10 (HWD) - UNC 4-6-10
Order 'box aluminum 4 x 6 x 10 (hwd) - UNC 4-6-10' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L160-ND.
CAP TANT 6.8UF 6.3V 10% RADIAL - T356A685K006AS
Order 'cap tant 6.8uf 6.3v 10% radial - T356A685K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1303-ND.
CAP TANT 10UF 6.3V 10% RADIAL - T356B106K006AS
Order 'cap tant 10uf 6.3v 10% radial - T356B106K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1304-ND.
CAP TANT 15UF 6.3V 10% RADIAL - T356C156K006AS
Order 'cap tant 15uf 6.3v 10% radial - T356C156K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1305-ND.
CAP TANT 22UF 6.3V 10% RADIAL - T356D226K006AS
Order 'cap tant 22uf 6.3v 10% radial - T356D226K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1306-ND.
CAP TANT 33UF 6.3V 10% RADIAL - T356E336K006AS
Order 'cap tant 33uf 6.3v 10% radial - T356E336K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1307-ND.
Send this link via E-Mail
Help With This Screen