CAPACITOR 1.0F 5V RAD AEROGEL - PB-5R0H105-R - Capacitors
1F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 5V PB-5R0H105-R
| Digi-Key Part Number | PB-5R0H105-R-ND |
100 |
9.67500 |
Extended Price
967.50 |
| Manufacturer Part Number | PB-5R0H105-R | |||
| Description | CAPACITOR 1.0F 5V RAD AEROGEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PB-5R0H105-R |
| Vendor | Cooper/Bussmann |
| Category | Capacitors |
| Capacitance | 1F |
| Voltage - Rated | 5V |
| Tolerance | -20%, +80% |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | - |
| Maximum Temperature | -25°C ~ 70°C |
| Lead Spacing | 0.465" (11.80mm) |
| ESR (Equivalent Series Resistance) | 1.000 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 70°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PB 5R0H105 R PB5R0H105R |
PB-5R0H105-R Specification Sheet
CAPACITOR 1.0F 5V RAD AEROGEL - PB-5R0H105-R (PB-5R0H105-R-ND) - Capacitors
Related parts 1F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 5V PB-5R0H105-RCAPACITOR 1.0F 5V RAD AEROGEL - PB-5R0H105-R
Order 'capacitor 1.0f 5v rad aerogel - PB-5R0H105-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PB-5R0H105-R-ND.
CAPACITOR .10F 5V RAD AEROGEL - PB-5R0V104
Order 'capacitor .10f 5v rad aerogel - PB-5R0V104' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2512-ND.
CAPACITOR 1.0F 5V RAD AEROGEL - PB-5R0V105
Order 'capacitor 1.0f 5v rad aerogel - PB-5R0V105' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2514-ND.
CAPACITOR .10F 5V RAD AEROGEL - PB-5R0V104-R
Order 'capacitor .10f 5v rad aerogel - PB-5R0V104-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2788-ND.
CAPACITOR 1.0F 5V RAD AEROGEL - PB-5R0V105-R
Order 'capacitor 1.0f 5v rad aerogel - PB-5R0V105-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2789-ND.
CAPACITOR .10F 5V RAD AEROGEL - PB-5R0H104-R
Order 'capacitor .10f 5v rad aerogel - PB-5R0H104-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PB-5R0H104-R-ND.
CAPACITOR .47F 5V RAD AEROGEL - PB-5R0V474
Order 'capacitor .47f 5v rad aerogel - PB-5R0V474' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2513-ND.
CAPACITOR .47F 5V RAD AEROGEL - PB-5R0V474-R
Order 'capacitor .47f 5v rad aerogel - PB-5R0V474-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2790-ND.
CAPACITOR .47F 5V RAD AEROGEL - PB-5R0H474-R
Order 'capacitor .47f 5v rad aerogel - PB-5R0H474-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PB-5R0H474-R-ND.
CAPACITOR 10F 2.5V RAD AEROGEL - B1325-2R5106
Order 'capacitor 10f 2.5v rad aerogel - B1325-2R5106' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2508-ND.
CAPACITOR .22F 5V RAD AEROGEL - PA-5R0V224
Order 'capacitor .22f 5v rad aerogel - PA-5R0V224' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2515-ND.
CAPACITOR .47F 5V RAD AEROGEL - PA-5R0V474
Order 'capacitor .47f 5v rad aerogel - PA-5R0V474' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2516-ND.
CAPACITOR 10F 2.5V RAD AEROGEL - B1325-2R5106-R
Order 'capacitor 10f 2.5v rad aerogel - B1325-2R5106-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2782-ND.
CAPACITOR .22F 5V RAD AEROGEL - PA-5R0V224-R
Order 'capacitor .22f 5v rad aerogel - PA-5R0V224-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2786-ND.
CAPACITOR .47F 5V RAD AEROGEL - PA-5R0V474-R
Order 'capacitor .47f 5v rad aerogel - PA-5R0V474-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2787-ND.
Options for 1F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 5V PB-5R0H105-R
Send this link via E-Mail
Help With This Screen
